Manufacturer Part #
VPT48-1040
VPT Series 50 VA 2.08 A Dual Bobbin Insulated Chassis Mount Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPT48-1040 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics VPT48-1040 - Technical Attributes
Attributes Table
| Type: | Toroid |
| Rated Current: | 2.08A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$27.13
12
$26.82
16
$26.73
40
$26.48
60+
$26.22
Product Variant Information section
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Chassis Mount