Manufacturer Part #
VPT48-2080
VPT Series 100 VA 4.16 A Dual Bobbin Insulated Chassis Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPT48-2080 - Technical Attributes
Attributes Table
| Type: | Toroid |
| Rated Current: | 4.16A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$38.58
3
$38.11
10
$37.59
20
$37.30
40+
$36.75
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Chassis Mount