text.skipToContent text.skipToNavigation

Manufacturer Part #

5787745-2

4 Position Dual Port Socket Right Angle Type A Through Hole USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 5787745-2 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5787745-2 is a part of A series Standard size 4 Position Dual Port Socket Right Angle Type A Through Hole USB.

Product Features:

  • USB 2.0 Industry Standard
  • Size = Standard
  • A Series
  • Receptacle
  • Without Locking Feature
  • Applies To = Printed Circuit Board
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
  • Housing Color = Black
  • Number of Positions = 4
  • Assembly Process Feature = Without Pick and Place Cover

 

 

Pricing Section
Global Stock:
529
USA:
529
528
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
88
Multiple Of:
88
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.04
USD
Quantity
Unit Price
88
$1.83
176
$1.81
352
$1.79
1,320+
$1.76
Product Variant Information section