text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBA51100

USB-A (USB TYPE-A) USB 2.0 Receptacle 4 Position Panel Mount Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Amphenol Communications Solutions MUSBA51100 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 500V
Operating Temp Range: -40°C to +105°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.83
USD
Quantity
Unit Price
3
$7.61
10
$7.53
30
$7.47
75
$7.41
200+
$7.31
Product Variant Information section