Manufacturer Part #
ANT-916-JJB-HT-T
JJB-HT Series 928 MHz -12.3dBi Through Hole Small Helical Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-916-JJB-HT-T - Technical Attributes
Attributes Table
| Operating Frequency: | 902MHz to 928MHz |
| Gain: | -12.3dBi |
| VSWR: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
250
$5.08
500
$5.05
750+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel