Manufacturer Part #
ANT-916-CW-RH-SMA
RH Series 916 MHz Omni Directional SMA Connector Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-916-CW-RH-SMA - Product Specification
TE Connectivity ANT-916-CW-RH-SMA - Technical Attributes
Attributes Table
| Operating Frequency: | 900MHz to 935MHz |
| Gain: | -1.3dBi |
| VSWR: | 1.9 |
| Operating Temp Range: | -40°C to +90°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$8.17
15
$8.07
40
$8.01
100
$7.96
250+
$7.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag