text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB2H2G45SG7B734

LFB2H Series 2450 MHz 50 Ohm 3.5 dB Loss SMT Chip Multilayer LC Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFB2H2G45SG7B734 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Insertion Loss-Max: 1.7dB
3dB Bandwidth-Min: 50MHz
Attenuation@ Max Freq: 20dB
Attenuation@ Min Freq: 25dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000+
$0.164