Manufacturer Part #
06036D106MAT2A
0603 10 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2039 | ||||||||||
Product Specification Section
KYOCERA AVX 06036D106MAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,075
USA:
2,075
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.178
15
$0.133
100
$0.101
400
$0.0774
2,000+
$0.0504
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount