text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB182G60SGHB972

LFB18 Series 2600 MHz 1.9 dB Loss Surface Mount Chip Multilayer LC Filter - 0805

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFB182G60SGHB972 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2600MHz
Insertion Loss-Max: 2.2dB
Attenuation@ Max Freq: 18.5dB
Attenuation@ Min Freq: 29.5dB
Impedance: 50Ω
VSWR: 2.3
Rated Power: 1W
Ripple: 1.5dB
Operating Temp Range: -40°C to +85°C
Dimension: 1.6 x 0.8 x 0.65 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$331.20
USD
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.0801
20,000+
$0.0783