Manufacturer Part #
BM78SPPS5NC2-0002AA
BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:88 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Microchip BM78SPPS5NC2-0002AA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip BM78SPPS5NC2-0002AA - Technical Attributes
Attributes Table
| Max Power Consumption: | 43mA |
| Certified: | Yes |
| Sensitivity: | -92dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 3.3V to 4.2V |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 33 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
88
$8.76
176
$8.72
264
$8.69
352
$8.67
440+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Surface Mount