Manufacturer Part #
CYBT-343151-02
CYBT-343151-02: 3.6 V 3 Mbps 26.4 mA Surface Mount EZ-BLE™ Creator Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYBT-343151-02 - Product Specification
Infineon CYBT-343151-02 - Technical Attributes
Attributes Table
| Data Rate: | 3Mbps |
| Range: | 250m |
| Certified: | Yes |
| Gain: | -0.5dB |
| Sensitivity: | -96.5dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 2.3V to 3.6V |
| Supply Current: | 26.4mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 24 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 12 x 15.5 x 1.95 mm |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount