Manufacturer Part #
ENW-89841A3KF
PAN1322 Series Bluetooth 2.1 + EDR Stack Serial Port Profile AT Command Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ENW-89841A3KF - Product Specification
Panasonic Industry ENW-89841A3KF - Technical Attributes
Attributes Table
| Max Power Consumption: | 40mA |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
500+
$7.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount