text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1-150-R

BAT1 Series 58 V 150 A Fast Blow Bolt Mount Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BAT1-150-R - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 150A
Resistance: 3.8E-4Ω
Operating Temp Range: -40°C to +125°C
Color: Grey
Typical Melting I2t (A2sec): 83250
Dimension: 42 x 12 x 8.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.18
2,500+
$1.17
Product Variant Information section