Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Featuring low path resistance for motor drive applications
Part of the MOTIX™ family, the Infineon BTN9970LV contains one p-channel high-side MOSFET and one n-channel lowside MOSFET with an integrated driver IC in one package.
With this single half-bridge IC, the need for a charge pump is eliminated thanks to the p-channel high-side switch, which minimizes EMI. The integrated driver IC features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over temperature, undervoltage, overcurrent and short circuit. This makes interfacing to a microcontroller easy.
The Infineon MOTIX™ BTN9970LV provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption. This device comes in a small HSOF-7-1 package.
BTN9970LV Datasheet
BTN9970LV Product Brief
About Infineon