Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Designed for MPU and FPGA applications
The Microchip MCP16701 PMIC is engineered to meet the growing power demands of AI at the Edge and Core, enabling higher integration and energy efficiency in industrial automation and smart manufacturing. To stay ahead, Industrial and Computing customers need advanced power solutions that offer superior performance, reliability, and reduced time-to-market.
The MCP16701 PMIC is designed for MPU and FPGA applications, delivering:
Why Choose MCP16701?
The MCP16701 simplifies power management and maximizes performance by integrating a complete power solution that minimizes BOM costs, reduces PCB complexity, and accelerates time-to-market.
The MCP16701 is a Power Management Integrated Circuit (PMIC) dedicated to FPGA and high-end MPU applications. It supports commercial and industrial applications.
The MCP16701 integrates eight parallelable DC-DC buck regulators, four auxiliary LDOs and one low-input/low-output voltage LDO controller using an external MOSFET.
MCP16701 Datasheet
Application Note
About Microchip