text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16701T-I/KCX

MCP16701 Series 2.7 to 5.5 V 1500 mA High-performance, High-Accuracy PMIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Microchip MCP16701T-I/KCX - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,620.00
USD
Quantity
Unit Price
1,000+
$3.62
Product Variant Information section