Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
6 mm, square thin type switches include multiple series for numerous applications
Panasonic features many tactile switches as part of their EVQ & newest EVP product lines.
In 6 mm Square Thin Type, these SMD Tactile Switches are 6.5mm x 6.0mm and feature high durability and excellent tactile characteristics for click feeling, click sound, and travel.
Providing short switch travel distance makes for quick output, and the tactile switches are available with or without ground terminals as well as J-Bent and straight terminal options.
Catalog
Datasheet
About Panasonic