text.skipToContent text.skipToNavigation

 

 

DIGI

 

Powerful, secure, pre-certified connected Single Board Computer in standard form factor with complete design flexibility.

The ConnectCore 6UL SBC Pro delivers the ultimate connected off-the-shelf NXP i.MX6UL single board computer with complete capabilities and unparalleled design flexibility. Its unique pre-certified wireless connectivity options offer 802.11a/b/g/n/ac Wi-Fi and Bluetooth 4.2, including Bluetooth Low Energy. Out-of-box cellular integration options using the pre-certified Digi XBee® Cellular module or third party PCI Express Mini Card modem allow you to integrate cellular connectivity without the usual cost and complexity. Digi's complete Linux support includes the built-in Digi TrustFence™ device security framework with support for secure boot, encrypted file systems, protected ports, and more.

 

Mechanical drawing

 

FEATURES AND BENEFITS

  • Powerful and flexible off-the shelf solution in Pico-ITX form factor
  • Production-ready with minimal hardware design effort
  • Rugged design with industrial operating temperature range
  • Pre-certified dual-band 802.11ac Wi-Fi connectivity
  • Out-of-box support for cellular connectivity
  • On-board NFC Forum Type 2 compliant tag
  • Dual 10/100 Mbit Ethernet networking
  • Integrated display and camera capabilities
  • Rich interface and peripheral support
  • Complete Yocto Project Linux BSP with source code
  • Digi TrustFence device security framework

 

SBC: CC-SBP-WMX-JN58
Dev Kit: CC-WMX6UL-KIT

 

 

 

FTMAsia-side-nav-subscribe-tile-en.jpg

RECENTLY ADDED TO YOUTUBE

FTMNA-NovDec2017-side-nav-download.jpg