Laird Connectivity simplifies the enablement of wireless technologies with market-leading wireless modules and antennas, integrated sensor and gateway platforms, and customer-specific wireless solutions. Our best-in-class support and comprehensive engineering services help reduce risk and improve time-to-market. When you need unmatched wireless performance to connect electronics with security and confidence, Laird Connectivity delivers — no matter what.
STERLING LWB
Laird’s Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® Smart Ready Multi-Standard Module provides your customers with more options, more certifications and a greater variety of antenna options.
Features - Delivers IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.2 wireless connectivity
- Based on next-generation silicon from Cypress (CYW4343W)
- Three configuration options available:
- SiP Module (10 x 10 x 1.2mm)
- Module with chip antenna (15.5 x 21 x 2mm)
- Module with External U.FL antenna port (15.5 x 21 x 2mm)
- Sterling-LWB for WICED reference platform also available
| Practical Applications - Security & building automation
- Internet of Things/M2M connectivity
- Smart gateways
|

STERLING LWB-5
Laird’s Sterling-LWB5 dual-band Wi-Fi, Bluetooth® Smart, and Bluetooth® Smart Ready module offers significant value to developers by providing an unmatched breadth of options, certifications, and antenna options.
Features - Delivers IEEE 802.11 ac/a/b/g/n, BT 2.1+EDR, and BLE 4.2 wireless connectivity
- Provides 802.11ac for high-speed data applications in the 5 GHz band
- Based on next-generation silicon from Cypress (CYW43353)
- Three configuration options available:
- SiP Module (10 x 10 x 1.6mm)
- Module with chip antenna (21 x 15.5 x 2.3mm)
- Module with external U.FL antenna port (21 x 15.5 x 2.3mm)
| Practical Applications - Security & building automation
- Internet of Things/M2M connectivity
- Telematics
- Smart gateways
|

BT850-SA – Integrated Antenna
BT850-ST – External Antenna
The BT850 modules are ideal when designers need both performance and minimum size. For maximum flexibility in integration, they support a host USB interface, I2S and PCM audio interfaces, GPIO, and Cypress' GCI coexistence (2-Wire).
Features - Support for Windows/Linux/Android via USB interface, plus external USB pluggable adapter variant
- Class I +8dBm output power in an 8.5 x 12.85mm package means no need to compromise one for the other
- Wide array of Operating System support, as well as embedded MCU support for Searan’s flexible DotStack platform give you even more design choices
- Industry-recognized integration and support organization dedicated to reducing your time to market
| Applications - Bluetooth v4.2 – Dual Mode – BR / EDR / LE – Classic Bluetooth and Bluetooth Low Energy (BLE)
- Compact Footprint – As small as 8.5 x 12.85mm
- Class 1 Output – up to 8 dBm
|

BT860-SA – Integrated Antenna
BT860-ST – External Antenna
The BT860 modules are ideal when designers need both performance and minimum size. For maximum flexibility in integration, they support a host UART interface, I2S and PCM audio interfaces, GPIO, and Cypress' GCI coexistence (2-Wire).
Features - Class I +8dBm output power in an 8.5 x 12.85mm package means no need to compromise one for the other
- Wide array of Operating System support, as well as embedded MCU support for Searan’s flexible Dot Stack platform give you even more design choices
- Certifications and approvals for FCC (USA), IC (Canada), ETSI (Europe), Giteki (Japan), RCM (AUS/NZ), Bluetooth SIG
- Industry-recognized integration and support organization dedicated to reducing your time to market
| Applications - Bluetooth v4.2 – Dual Mode – BR / EDR / LE – Classic Bluetooth and Bluetooth Low Energy (BLE)
- Compact Footprint – As small as 8.5 x 12.85mm
- Class 1 Output – up to 8 dBm
|