Manufacturer Part #
BT850-SA
BT85x Series 3.6 V 2.48 GHz 3 Mbps Bluetooth v4.2 Dual-Mode USB HCI Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Reel |
||||||||||
| Date Code: | |||||||||||
Ezurio BT850-SA - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers:? Change the MAC OUI from 0016A4 to E8CBF5 for BT MACs.Reason for ChangeAs part of the normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Ezurio products. Our OUI 0016A4 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Part Status:
Ezurio BT850-SA - Technical Attributes
| Data Rate: | 3Mbps |
| Sensitivity: | -94dBm |
| Frequency Range: | 2.4GHz |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 12.85 x 8.5 x 2.2 mm |
Available Packaging
Package Qty:
1600 per Reel