MLX90632 is a miniature SMD thermometer IC for accurate non-contact temperature measurement, especially in thermally dynamic environments and when available space is limited.
Primary applications for this device can be found in server rooms, white and gray goods, room temperature monitoring in smart thermostats or integration into portable electronic devices such as tablets and smartphones.
Key Features
- Accurate and stable operation in thermally challenging environments
- 3x3x1mm QFN package, eliminating the need for bulky TO-can packages
- Factory calibrated with I2C digital interface, 50° field of view
- Object temperatures between -20°C and 200°C within -20°C to 85°C operational temperature range can be measured
- Typical target object temperature accuracy of ±1°C can be obtained