Manufacturer Part #
MLX90632SLD-BCB-000-RE
MLX90632 Series 3.6 V 20 mA Surface Mount FIR sensor - SFN-5EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90632SLD-BCB-000-RE - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +85°C |
| Accuracy: | ±1%RH |
| Storage Temperature Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$6.90
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount