TE Connectivity LUMAWISE LED Holders
Off-the-shelf LED holders tailored to Bridgelux Vesta dim-to-warm CoB LEDs
TE Connectivity (TE) has introduced an addition to its LUMAWISE series of LED holders, creating holders for the Bridgelux® Vesta® series of dim-to-warm Chip-on-Board (CoB) LEDs.
The LUMAWISE series of LED holders provide easy assembly of the Vesta CoB LEDs into the luminaire, and for fast termination. Once mounted, the CoB LED’s optics are close to the light-emitting area.
TE Connectivity’s proven LUMAWISE LED holders provide a reliable electrical and mechanical connection for a light fixture’s power source, heat-sink and reflector. Clearance was created within the existing one-piece Z45 and Z35 series LED holder housings to accommodate extra components in the Vesta CoB products. Poke-in wire connections for ease of termination and adhesive tape for CoB retention during assembly are features carried over from the original Z45 and Z35 LED holders.
The LUMAWISE LED holders feature a standard 35mm screw pitch that enables the use of standard heat-sink drilling and mounting procedures. A 120° optic angle incorporated into the housing keeps light loss to a minimum.
TE’s LUMAWISE Z45 and Z35 LED holders are compatible with the Zhaga Book 3 standard, and with other Zhaga LED lighting components.
LUMAWISE LED Holder Features
| LUMAWISE LED Holder Applications
|
TE Connectivity, LUMAWISE, TE and TE connectivity (logo) are trademarks.