TE Connectivity — LUMAWISE Drive LED Holders | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

LUMAWISE drive LED holders bring integrated functionality to TE’s successful Zhaga-inspired range of LED holders. By incorporating an LED’s constant-current driver into the LED holder assembly, lighting equipment manufacturers can realize an elegant luminaire design.

Operating from a 48V DC input, LUMAWISE drive LED holders work with a wide range of readily available constant-voltage power supplies, so that multiple fixtures may be powered by a single supply unit.

The LUMAWISE drive LED holder Type Z50 DALI-2 can be controlled with DALI signals. DALI lamp fixtures are intelligent, dimmable and can be controlled, monitored and maintained using a two-wire open standard protocol.

Features
  • Compatible with Zhaga Book 12
  • Dimming down to 3% of maximum current
  • <5% flicker percentage
  • Supports logarithmic and linear dimming
  • 135° allowable beam angle
Applications
  • Track lighting
  • Spot lighting
  • Downlights

 

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue5-2019 SideNav Download