text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

STMicroelectronics Intelligent Power Modules (IPM) Implement 10A Power Stage for Three-Phase Motors

The STGIF7CH60TS Intelligent Power Module (IPM) from STMicroelectronics is a 10A, 600V three-phase inverter for use as the power stage of efficient and robust motor drives.

Part of the second series of ST’s SLLIMM™ (Small Low-loss Intelligent Moulded Module) family of IPMs, the STMicroelectronics STGIF7CH60TS-L enables designers to simply implement a high-performance AC motor drive with a single component.

The STGIF7CH60TS-L features new proprietary control ICs on the low and high sides and improved trench gate field-stop IGBTs which can withstand short circuits. This Intelligent Power Module is housed in an SDIP2F package with a footprint of 38mm x 24mm and is ideal for use in motor drives operating at up to 20kHz in hard-switching topologies.
 

Designers can Start Evaluating the Power Module Device with the STEVAL-IPM07F Power Board

The STEVAL-IPM07F kit is a compact, 700W motor-drive power board based on the STGIF7CH60TS-L IPM. The board is notable for its small size, moderate bill-of-materials and high efficiency.

The STEVAL-IPM07F kit includes an interface circuit, bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signalling and temperature monitoring. It works in single- or three-shunt configurations and with two current-sensing options: either three dedicated onboard operational amplifiers, or via op amps embedded in the host microcontroller.

The system offers fast and accurate current-feedback conditioning, meeting most of the requirements for field-oriented control schemes used in brushless DC motors. The STEVAL-IPM07F is compatible with ST’s STM32-based control board.

Features
  • 3.3V/5V TTL/CMOS inputs with hysteresis
  • Internal bootstrap diode
  • Under-voltage lock-out protection
  • Smart shut-down function
  • Short-circuit protection
  • Temperature sensor
  • Comparator for fault protection
  • Fully isolated package
Applications
  • Motor drives
  • Washing machines
  • Refrigerators
  • Air-conditioning units
  • Consumer sewing machines
  • Compressors
  • Fans
  • High-end power tools

 

Evaluation board - STEVAL-IPM07F

The STEVAL-IPM07F is a compact motor drive power board based on the SLLIMM 2nd series STGIF7CH60TS-L IPM.

STMicroelectronics STEVAL-IPM07F Evaluation Board

SLLIMM™ is a trademark of STMicroelectronics.