TE Connectivity’s (TE) series of mobile battery connectors consists of types including low-profile battery connectors, leaf battery connectors and a Floating Battery Interconnection System (FBIS II).
These products have been widely adopted in end products such as mobile phones, tablet PCs, digital cameras and other mobile devices.
The TE mobile battery connectors offer product designers the benefits of low cost, high reliability and durability, a low profile, and design flexibility. This design flexibility enables them to be used, for example, in mobile phones with removable batteries: they may be scaled up or down regardless of position, working height and contact pitch.
The low-profile battery connector series saves bill-of-materials cost by reducing the number of components needed and the size of the tooling platform. They are designed to accommodate position extensions and height changes. They offer a choice of assembly options, including either surface-mount or DIP-type soldering, and standard-mount or mid-mount fitting.
TE battery connectors: Working height as low as 0.4mm
Features
| Applications
|