TE Connectivity — Discrete Magnetics | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.

The TE parts offer an extended operatingtemperature range of -40°C to 105°C, allowing customers to use them in industrial environments subject to high ambient temperatures.

They are compatible with standard 10/100Mbits/s or 1Gbit/s Ethernet interfaces.

The new discrete magnetics range complements TE’s existing RJ45 jacks with integrated magnetics, giving designers a choice between:

  • Greater flexibility when using the discrete parts
  • Reduced board footprint and a lower component count when using the integrated jacks

 

Features
  • 1,500V ACrms dielectric withstanding
  • Supports voltage- or current-mode applications
  • Three-wire choke for Power-over-Ethernet interfaces
  • Compatible with reflow soldering profiles at 260°C
  • Supplied in surface-mount and optional through-hole packages
Applications
  • Programmable logic controllers
  • I/O modules
  • Servo drives
  • Industrial PCs
  • Other industrial equipment

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue6-2019 SideNav Download