Microchip Technology AVR and PIC Development Boards (DT100111 and DT100112) are the newest on the market, making your wireless applications development quick and easy. These development boards are invaluable microcontroller development tools with sophisticated features that allow you to innovate efficiently in many applications. Supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE, their onboard interface includes simple drag-and-drop programming in addition to full programming and debugging capabilities.
Both boards feature a CryptoAuthentication™ secure element, an important piece of IoT security nowadays that prevents cybercriminals from accessing the data stored on devices themselves.
Features
- ATmega3208 AVR Microcontroller / PIC16LF18456 XLP Microcontroller
- RN4870 Bluetooth Low Energy (BLE) Module
- ATECC608A CryptoAuthentication Device
- Bosch Sensortec BMA253 3-Axis Acceleration Sensor
- SST25PF040CT 4Mb Serial Flash
- MCP9844 High Accuracy Temperature Sensor
- mikroBUS™ Header - Enables connection of 700+ sensors and actuators
- Two user LEDs
- User pushbutton
- On-board USB interface includes:
- Board identification in Atmel Studio and Microchip MPLAB X
- Programming and debugging
- Virtual COM port (CDC)
- Two logic analyzer channels (DGI Debug GPIO)
- Drag and Drop programming (MSD)
- Powered via USB or CR2032 battery