TE Connectivity’s (TE’s) rugged DEUTSCH connectors have been the smart choice for design engineers for over 40 years. DEUTSCH environmentally sealed electrical connectors are designed for harsh operating environments and critical applications where dirt, moisture, salt spray, and rough terrain can otherwise contaminate or damage electrical connections.
When you design electrical system architectures using DEUTSCH connectors, you get a full set of product solutions, including TE application tooling, field service tools, world-class engineering support, full technical documentation, and more from the industry leader, TE.
DEUTSCH Connectors utilize the world-class DEUTSCH Common Contact System:
- A unique system of interchangeable and intermatable contacts that can be used in all DEUTSCH connectors. Pins and Sockets available in size 20, 16, 12, 8 and 4.
- Contacts are available in solid or stamped & formed styles, with plating options including gold, tin, and nickel.
- High-quality crimps allow DEUTSCH contacts to provide reliable, low resistance power and data transmission.
HD Products:
- Robust circular connection systems with quick connect/disconnect bayonet coupling
- Metal shell HD30, plastic shell HDP20, and smaller diagnostic HD10 series product families
- All using durable DEUTSCH pin and socket common contacts.
DT Products:
- Robust circular connection systems with quick connect/disconnect bayonet coupling
- Metal shell HD30, plastic shell HDP20, and smaller diagnostic HD10 series product families
- All using durable DEUTSCH pin and socket common contacts.
The DEUTSCH connector portfolio offers many configurations, mounting styles, and material selections to meet your diverse application requirements. Since DEUTSCH series use the same common pin and socket contacts and tooling, it enables wire harness design commonality, simplifies installation, and facilitates easy field repairs.
DT Products:
- Wire-to-Wire
- Sensors
- Lights
- Gauges
- Wire-to-Board
- Actuators
- Switches
- Solenoids