| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Littelfuse - IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $24.79 60 $24.65 90 $24.56 120 $24.50 150 $24.31 | 6,990 Ready to Ship! | 36 Weeks | 2447 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | ||
| Qty Unit Price 1 $10.54 5 $10.41 25 $10.28 75 $10.19 200 $10.04 | 540 Ready to Ship! | 15 Weeks | 2427 | Tube | PLUS-247 | SCR | 1.4V | 48A | 1200V | 10mA | 100mA | 75A | 200mA | Single | 1.51kA | 74pF | 1.6V | -40°C to +125°C | -40°C to +140°C | Through Hole | |
Littelfuse - IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $24.79 60 $24.65 90 $24.56 120 $24.50 150 $24.31 | 120 Ready to Ship! | 36 Weeks | 2503 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | ||
Littelfuse - IXYS MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B | Qty Unit Price 100 $28.13 | 90 Ready to Ship! | 15 Weeks | 2535 | Tube | SOT-227B | 1.16V | 149A | 1200V | 10mA | 150mA | 234A | Chassis Mount | ||||||||
| Qty Unit Price 1 $10.41 5 $10.28 25 $10.15 75 $10.06 200 $9.91 | 10 Ready to Ship! | 15 Weeks | 2503 | Tube | PLUS-247 | 1.4V | 48A | 1600V | 10mA | 100mA | 75A | Through Hole | |||||||||
Littelfuse - IXYS MCC310 Series 1400 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module | Qty Unit Price 2 $123.30 6 $121.62 8 $121.19 20 $119.81 30 $118.45 | 0 | 15 Weeks | Bag | 1.32V | 320A | 1400V | 40mA | 200mA | 500A | |||||||||||
Littelfuse - IXYS MCC310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module | Qty Unit Price 2 $128.92 6 $127.17 8 $126.71 20 $125.27 30 $123.85 | 0 | 15 Weeks | 2509 | Bag | 1.32V | 320A | 1600V | 40mA | 200mA | 500A | ||||||||||
| Qty Unit Price 2 $134.52 6 $132.69 8 $132.22 20 $130.71 30 $129.23 | 0 | 15 Weeks | Bag | 1.32V | 40mA | 150mA | 320A | Surface Mount | |||||||||||||
Littelfuse - IXYS MCD162 Series 1800 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module | Qty Unit Price 1 $53.80 4 $53.05 15 $52.35 25 $52.08 50 $51.24 | 0 | 16 Weeks | Bag | 1.25V | 190A | 1800V | 10mA | 200mA | 300A | |||||||||||
Littelfuse - IXYS MCD95 Series 1400 Vdrm 2 x 116 A 1.5 Vt 150 mA Igt Thyristor Module - TO-240 AA | Qty Unit Price 1 $25.74 4 $25.43 20 $25.07 40 $24.91 125 $24.51 | 0 | 15 Weeks | Bag | TO-240AA | SCR | 1.5V | 116A | 1400V | 5mA | 200mA | 180A | 200mA | 2.43kA | 119pF | 2.6V | -40°C to +100°C | -40°C to +125°C | Flange Mount | ||
VVZ110-12IO7 Littelfuse - IXYS WZ110 Series 110 A 1200 V Three Phase Half Controlled Rectifier Bridge | Qty Unit Price 5 $60.50 10 $60.06 20 $59.62 25 $59.48 75 $58.61 | 0 | 25 Weeks | Bag | 110A | 1200V | 100mA | 58A | Chassis Mount | ||||||||||||
Littelfuse - IXYS VVZ40-16IO1 3 Rectifier Bridge 1600 Vrms Chassis Mount Thyristor Module | Qty Unit Price 5 $30.89 15 $30.58 25 $30.43 75 $30.13 125 $29.86 | 0 | 19 Weeks | 2517 | Bag | 1.12V | 1600V | 65mA | 100A | PCB Mount | |||||||||||
| Qty Unit Price 250 $1.68 500 $1.66 1,000 $1.65 1,250 $1.63 | 0 | 15 Weeks | Bag | ||||||||||||||||||
| Qty Unit Price 6 $47.45 12 $47.12 24 $46.79 30 $46.68 90 $46.03 | 0 | 15 Weeks | Box | ||||||||||||||||||
Littelfuse - IXYS MCC132 Series 1200 Vdrm 2 x 130 A 1.36 Vt 200 mA Igt Thyristor Module | Qty Unit Price 6 $49.62 12 $49.28 24 $48.93 30 $48.82 90 $48.13 | 0 | 15 Weeks | Box | 1.36V | 130A | 1200V | 10mA | 200mA | 300A | |||||||||||
| Qty Unit Price 6 $51.99 12 $51.62 24 $51.26 30 $51.14 90 $50.43 | 0 | 15 Weeks | Box | ||||||||||||||||||
Littelfuse - IXYS MCC132 Series 1600 Vdrm 2 x 130 A 1.36 Vt 150 mA Igt Thyristor Module | Qty Unit Price 6 $54.34 12 $53.96 24 $53.58 30 $53.46 90 $52.71 | 0 | 15 Weeks | 2442 | Box | 1.36V | 130A | 1600V | 150mA | 300A | Chassis Mount | ||||||||||
| Qty Unit Price 6 $56.71 12 $56.31 24 $55.91 30 $55.79 90 $55.00 | 0 | 15 Weeks | Box | ||||||||||||||||||
| Qty Unit Price 1 $115.27 3 $113.70 5 $112.98 20 $111.05 30 $109.78 | 0 | 17 Weeks | Box | 1.36V | 165A | 2200V | 150mA | 300A | Screw Mount | ||||||||||||
| Qty Unit Price 6 $51.56 12 $51.20 24 $50.84 30 $50.73 90 $50.01 | 0 | 15 Weeks | 2439 | Box | Module | SCR | 1.09V | 181A | 1200V | 300µA | 150mA | 300A | 200mA | Dual | 6.48kA | 273pF | 2.5V | -40°C to +100°C | -40°C to +125°C | Chassis Mount | |
MCC162-14IO1 Littelfuse - IXYS MCC162 Series 300 A 1400 V 6000 A (surge) Chassis Mount Thyristor Module | Qty Unit Price 6 $54.02 12 $53.64 24 $53.26 30 $53.14 90 $52.40 | 0 | 15 Weeks | Box | 1.25V | 190A | 1400V | 150mA | 300A | ||||||||||||
Littelfuse - IXYS MCC162 Series 300 A 1400 V 6000 A (surge) Chassis Mount Thyristor Module | Qty Unit Price 6 $58.87 12 $58.43 18 $58.17 30 $57.85 60 $57.17 | 0 | 15 Weeks | Box | 190A | 1800V | 10mA | 300A | |||||||||||||
| Qty Unit Price 6 $69.95 12 $69.43 18 $69.12 30 $68.74 60 $67.93 | 0 | 15 Weeks | Box | ||||||||||||||||||
MCC200-16IO1 Littelfuse - IXYS 1600 V 340 A Series Connection Chassis Mount Thyristor Module - Y4-M6 | Qty Unit Price 6 $72.99 12 $72.39 18 $72.04 24 $71.79 30 $71.01 | 0 | 15 Weeks | Box | |||||||||||||||||
| Qty Unit Price 6 $76.15 12 $75.53 18 $75.16 24 $74.91 30 $74.09 | 0 | 15 Weeks | Box |
Added to Your Shopping Cart