| Part Details |
PESD0402-140 Littelfuse PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,300,000 Ready to Ship! | 12 Weeks | 2513 | Reel | | | | | | | | | | | | | | | | | Surface Mount |
|---|
SMBJ33CA Littelfuse SMBJ Series 5 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 813,000 Ready to Ship! | 11 Weeks | 2439 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | | | -65°C to +150°C | -65°C to +175°C | | 40.6V | Surface Mount |
|---|
SMBJ18CA Littelfuse SMBJ Series 29.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 786,000 Ready to Ship! | 14 Weeks | 2426 | Reel | SMB (DO-214AA) | 20V | 29.2V | Bi-Directional | 600W | 20.6A | 1µA | 600W | 1mA | 18V | | | -65°C to +150°C | -65°C to +175°C | 1100pF | 22.1V | Surface Mount |
|---|
SMAJ40CA Littelfuse SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 720,000 Ready to Ship! | 12 Weeks | 2307 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | | | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount |
|---|
SMBJ33A Littelfuse SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 339,000 Ready to Ship! | 11 Weeks | 2507 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Uni-Directional | 600W | | | | | | | | | | | 40.6V | Surface Mount |
|---|
SMBJ24CA Littelfuse SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 330,000 Ready to Ship! | 11 Weeks | 2513 | Reel | SMB (DO-214AA) | 26.7V | 38.9V | Bi-Directional | 5W | 15.5A | 1µA | 600W | 1mA | 24V | | | -65°C to +150°C | -65°C to +175°C | | 29.5V | Surface Mount |
|---|
SMCJ36CA Littelfuse SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 306,000 Ready to Ship! | 13 Weeks | 2449 | Reel | SMC (DO-214AB) | 40V | 58.1V | Bi-Directional | 1500W | 25.9A | 1µA | 1500W | 1mA | 36V | | | -65°C to +150°C | -65°C to +175°C | 1200pF | 44.2V | Surface Mount |
|---|
SRV05-4HTG-D Littelfuse SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 303,000 Ready to Ship! | 13 Weeks | 2529 | Reel | SOT-23-6 (SOT-26) | 6V | 15V | Bi-Directional | | 10A | 0.1µA | 150W | 1mA | 6V | | | -40°C to +125°C | -55°C to +150°C | 2.4pF | | Surface Mount |
|---|
SMBJ28CA Littelfuse SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 297,000 Ready to Ship! | 11 Weeks | 2311 | Reel | SMB (DO-214AA) | 31.1V | 45.4V | Bi-Directional | 600W | 13.3A | 1µA | | 1mA | 28V | | 5V | -65°C to +150°C | -65°C to +175°C | | 34.4V | Surface Mount |
|---|
SMBJ6.0CA Littelfuse SMBJ Series 5 W 7.37 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 228,000 Ready to Ship! | 11 Weeks | 2438 | Reel | SMB (DO-214AA) | 6.67V | 10.3V | Bi-Directional | 5W | 58.3A | 800µA | 600W | 10mA | 6V | | | -65°C to +150°C | -65°C to +175°C | | 7.37V | Surface Mount |
|---|
P4SMA440CA Littelfuse P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 220,000 Ready to Ship! | 12 Weeks | 2211 | Reel | SMA (DO-214AC, SOD-106) | 418V | 602V | Bi-Directional | 400W | | | | | | | | | | | 462V | Surface Mount |
|---|
SMAJ5.0A Littelfuse SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 210,000 Ready to Ship! | 12 Weeks | 2444 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 9.2V | Uni-Directional | 400W | 43.5A | 800µA | 400W | 10mA | 5V | | 5V | -65°C to +150°C | -65°C to +175°C | 1100pF | 7V | Surface Mount |
|---|
SMAJ24CA Littelfuse SMAJ Series 38.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 205,000 Ready to Ship! | 11 Weeks | 2438 | Reel | SMA (DO-214AC, SOD-106) | 26.7V | 38.9V | Bi-Directional | 3.3W | 10.3A | 1µA | 400W | 1mA | 24V | | 3.5V | -65°C to +150°C | -65°C to +175°C | | 29.5V | Surface Mount |
|---|
SMBJ28A Littelfuse 600 W 28 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 198,000 Ready to Ship! | 11 Weeks | 2443 | Reel | SMB (DO-214AA) | 31.1V | 45.4V | Uni-Directional | 600W | 13.3A | 1µA | 600W | 1mA | 28V | | 5V | -65°C to +150°C | -65°C to +175°C | 1280pF | 34.4V | Surface Mount |
|---|
SMBJ36CA Littelfuse SMBJ Series 600 W 36 V BI-Directional SMT Transient Voltage Suppressor Diode Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 195,000 Ready to Ship! | 11 Weeks | 2444 | Reel | SMB (DO-214AA) | 40V | 58.1V | Bi-Directional | 600W | 10.4A | 1µA | 600W | 1mA | 36V | | | -65°C to +150°C | -65°C to +175°C | 1020pF | 44.2V | Surface Mount |
|---|
SMCJ30CA Littelfuse SMCJ Series 6.5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMC Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 192,000 Ready to Ship! | 13 Weeks | 2436 | Reel | SMC (DO-214AB) | 33.3V | 48.4V | Bi-Directional | 6.5W | 31A | 1µA | 1500W | 1mA | 30V | | | -65°C to +150°C | -65°C to +175°C | | 36.8V | Surface Mount |
|---|
SMAJ12CA Littelfuse SMAJ Series 19.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 170,000 Ready to Ship! | 11 Weeks | 2404 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 19.9V | Bi-Directional | 400W | 20.1A | 1µA | 400W | 1mA | 12V | | | -65°C to +150°C | -65°C to +175°C | 800pF | 14.7V | Surface Mount |
|---|
SMAJ30CA Littelfuse SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 165,000 Ready to Ship! | 11 Weeks | 2510 | Reel | SMA (DO-214AC, SOD-106) | 33.3V | 48.4V | Bi-Directional | 400W | 8.3A | 1µA | 400W | 1mA | 30V | | | -65°C to +150°C | -65°C to +175°C | 280pF | 36.8V | Surface Mount |
|---|
SP1006-01UTG Littelfuse SP1006 Series 9.2 V 5 A 25 pF 30 kV Unidirectional TVS Diode Array - UDFN-2 Min: 15,000 Mult. of: 15,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 165,000 Ready to Ship! | 19 Weeks | 2435 | Reel | | | 9.2V | Uni-Directional | | 5A | 0.1µA | | | 6V | | | -40°C to +125°C | -55°C to +150°C | 25pF | | Surface Mount |
|---|
SMAJ28A Littelfuse SMAJ Series 400 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 155,000 Ready to Ship! | 11 Weeks | 2531 | Reel | SMA (DO-214AC, SOD-106) | 31.1V | 45.4V | Uni-Directional | 3.3W | 8.8A | 1µA | 400W | 1mA | 28V | | 3.5V | -65°C to +150°C | -65°C to +175°C | | 34.4V | Surface Mount |
|---|
SMBJ12CA Littelfuse SMBJ Series 19.9 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 153,000 Ready to Ship! | 11 Weeks | 2506 | Reel | SMB (DO-214AA) | 13.3V | 19.9V | Bi-Directional | 600W | 30.2A | 1µA | 600W | 1mA | 12V | | | -65°C to +150°C | -65°C to +175°C | 1200pF | 14.7V | Surface Mount |
|---|
AXGD10402KR Littelfuse ESD Suppressors / TVS Diodes 0402 32VDC .04pF AEC-Q200 QUAL Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 150,000 Ready to Ship! | 25 Weeks | 2532 | Reel | | | 40V | Bi-Directional | | | 1nA | | | | | | -65°C to +125°C | | 0.04pF | | Surface Mount |
|---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 150,000 Ready to Ship! | 25 Weeks | 2539 | Reel | | | 40V | Bi-Directional | | | | | | | | | -65°C to +125°C | -65°C to +125°C | 0.09pF | | Surface Mount |
|---|
SMBJ5.0A Littelfuse SMBJ Series 5 W 7 V Uni-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 141,000 Ready to Ship! | 12 Weeks | 2513 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 5W | 65.3A | 800µA | 600W | 10mA | 5V | | | -65°C to +150°C | -65°C to +175°C | | 7V | Surface Mount |
|---|
SMBJ5.0CA Littelfuse SMBJ Series 5 W 7 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 132,000 Ready to Ship! | 11 Weeks | 2443 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Bi-Directional | 5W | 65.3A | 800µA | 600W | 10mA | 5V | | | -65°C to +150°C | -65°C to +175°C | | 7V | Surface Mount |
|---|