| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
| Qty Unit Price 1,000 $0.79 | 98,000 Ready to Ship! | 16 Weeks | 2439 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.18 | 17,000 Ready to Ship! | 16 Weeks | 2520 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
| Qty Unit Price 1,000 $3.02 | 14,000 Ready to Ship! | 14 Weeks | 2525 | Reel | DIP-6 | SPST (1 Form A) | 0V to 60V | 0.12Ω | 2.5A | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.99 | 13,000 Ready to Ship! | 16 Weeks | 2513 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 12.5Ω | 120mA | 1500V | 1.5pF | Surface Mount | ||||||||
Panasonic Industry AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.96 | 10,000 Ready to Ship! | 16 Weeks | 2508 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 80V | 1.2Ω | 1.5V | 5mA | 350mA | 1500V | 1.5pF | 0.25ms | 0.08ms | -40°C to +85°C | Surface Mount | |||
| Qty Unit Price 1,000 $3.29 | 9,000 Ready to Ship! | 14 Weeks | 2523 | Reel | DIP-8 | DPST (2 Form A) | 0V to 600V | 120Ω | 40mA | 1500V | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.99 | 8,000 Ready to Ship! | 14 Weeks | 2516 | Reel | DIP-6 | SPST (1 Form A) | 0V to 350V | 35Ω | 130mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQY Photomos Series 0.13 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-4 | Qty Unit Price 1,000 $1.04 | 7,000 Ready to Ship! | 19 Weeks | 2524 | Reel | DIP-4 | SPST (1 Form A) | 0V to 350V | 25Ω | 130mA | 5000V | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.93 | 7,000 Ready to Ship! | 16 Weeks | 2331 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 400V | 35Ω | 1.5V | 5mA | 100mA | 1500V | 1.5pF | 0.21ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4 | Qty Unit Price 1,000 $2.43 | 7,000 Ready to Ship! | 16 Weeks | 2349 | Reel | SOP-4 | SPST (1 Form A) | 0V to 40V | 1.25Ω | 250mA | 500V | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.95 | 6,000 Ready to Ship! | 16 Weeks | 2539 | Reel | SOIC-6 | SPST (1 Form A) | 3 | 400V | 50Ω | 1.5V | 5mA | 0.1A | 1500V | 1.5pF | 0.25ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 10 $4.13 20 $4.08 40 $4.03 75 $3.99 150 $3.90 | 5,736 Ready to Ship! | 14 Weeks | 2514 | Tube | SIP-4 | SPST (1 Form A) | 2 | 0V to 60V | 0.09Ω | 1.5V | 10mA | 4A | 2500V | 1.5pF | 3.79ms | 0.15ms | -40°C to +85°C | PCB Mount | ||||
| Qty Unit Price 1,000 $1.84 | 5,000 Ready to Ship! | 15 Weeks | 2551 | Reel | SOP-4 | SPST (1 Form A) | 0V to 60V | 0.7Ω | 1A | 1500V | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.83 | 4,000 Ready to Ship! | 22 Weeks | 2328 | Reel | DIP-8 | SPST (1 Form A) | 0V to 600V | 1.2mA | 5000V | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.74 | 4,000 Ready to Ship! | 16 Weeks | 2537 | Reel | SOP-4 | SPST (1 Form A) | 1 | 0V to 350V | 25Ω | 1.5V | 5mA | 120mA | 1500V | 1.5pF | 0.23ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 1,000 $0.645 | 4,000 Ready to Ship! | 15 Weeks | 2512 | Reel | SOP-4 | SPST (1 Form A) | 60V | 2.5Ω | 1.5V | 50mA | 500mA | 1500V | -40°C to +85°C | Surface Mount | ||||||||
| Qty Unit Price 10 $2.47 25 $2.43 50 $2.41 100 $2.38 200 $2.33 | 3,640 Ready to Ship! | 14 Weeks | 2523 | Tube | DIP-8 | DPST (2 Form A) | 2 | 0V to 400V | 50Ω | 1.5V | 5mA | 100mA | 1500V | 1.5pF | 0.31ms | 0.05ms | -40°C to +85°C | Through Hole | ||||
| Qty Unit Price 1,000 $1.51 | 3,000 Ready to Ship! | 14 Weeks | 2314 | Reel | SMD-4 | SPST (1 Form A) | 1 | 600V | 120Ω | 1.25V | 50mA | 50mA | 5000V | 0.8pF | -40°C to +85°C | Surface Mount | ||||||
| Qty Unit Price 20 $1.03 40 $1.02 100 $0.985 250 $0.965 500 $0.925 | 2,062 Ready to Ship! | 14 Weeks | 2204 | Tube | DIP-6 | SPST (1 Form A) | 3 | 0V to 350V | 35Ω | 1.5V | 5mA | 130mA | 1500V | 1.5pF | 0.5ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 1,000 $2.29 | 2,000 Ready to Ship! | 16 Weeks | 2406 | Reel | SOIC-8 | DPST (2 Form A) | 0V to 400V | 50Ω | 80mA | 1500V | Surface Mount | |||||||||||
| Qty Unit Price 3 $9.27 5 $9.23 20 $9.10 30 $9.06 75 $8.93 | 1,928 Ready to Ship! | 17 Weeks | 2551 | Tube | SOIC-16 | 4PST (4 Form A) | 4 | 0V to 80V | 15Ω | 1.5V | 5mA | 70mA | 1500V | 1.5pF | 0.04ms | 0.07ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 10 $2.80 25 $2.76 50 $2.73 100 $2.70 200 $2.64 | 1,846 Ready to Ship! | 16 Weeks | 2502 | Tube | SOP-4 | SPST (1 Form A) | 1 | 0V to 40V | 1.25Ω | 1.5V | 5mA | 250mA | 500V | 1.5pF | 0.1ms | 0.06ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 20 $1.05 40 $1.03 100 $1.01 250 $0.98 500 $0.94 | 1,755 Ready to Ship! | 14 Weeks | 2207 | Tube | DIP-6 | SPST (1 Form A) | 3 | 0V to 350V | 35Ω | 1.5V | 5mA | 130mA | 1500V | 1.5pF | 0.5ms | 0.05ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 10 $1.77 25 $1.75 50 $1.73 150 $1.71 300 $1.67 | 1,700 Ready to Ship! | 16 Weeks | 2445 | Tube | SOP-4 | SPST (1 Form A) | 1 | 0V to 60V | 0.7Ω | 1.5V | 10mA | 1A | 1500V | 1.5pF | 1.3ms | 0.1ms | -40°C to +85°C | Surface Mount | ||||
| Qty Unit Price 10 $2.15 25 $2.12 50 $2.10 125 $2.07 250 $2.03 | 1,673 Ready to Ship! | 16 Weeks | 2341 | Tube | SOIC-6 | SPST (1 Form A) | 0V to 600V | 120Ω | 40mA | 1500V | Surface Mount |
Added to Your Shopping Cart