| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Sumida CDRH Series 10 uH ±20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 4,000 $0.405 5,000 $0.40 | 42,000 Ready to Ship! | N/A | 2509 | Reel | 10µH | 1.84A | ±20% | Yes | 49mΩ | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7.5mm x W 7.5mm x H 4.5mm | 1 | Surface Mount | |
| Qty Unit Price 500 $0.735 1,000 $0.725 1,500 $0.72 2,000 $0.715 2,500 $0.70 | 31,500 Ready to Ship! | N/A | 2551 | Reel | |||||||||||||||
| Qty Unit Price 2,000 $0.365 4,000 $0.355 | 22,000 Ready to Ship! | 20 Weeks | 2521 | Reel | 10µH | 1A | ±30% | Yes | 95mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 5mm x W 5mm x H 3mm | 1 | Surface Mount | ||
Sumida CDRH Series 33 uH 30 % Tolerance 0.97 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.32 3,000 $0.315 4,500 $0.31 | 13,500 Ready to Ship! | N/A | 2534 | Reel | 33µH | 0.97A | ±30% | Yes | 122mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price 1,000 $0.435 2,000 $0.43 3,000 $0.425 5,000 $0.415 | 10,000 Ready to Ship! | N/A | 2449 | Reel | 22µH | 1.23A | ±20% | Yes | 0.11Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7.5mm x W 7.5mm x H 4.5mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.605 1,000 $0.595 1,500 $0.59 2,500 $0.575 | 8,000 Ready to Ship! | N/A | 2414 | Reel | 22µH | 2.9A | ±30% | Yes | 61mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 10.2mm x W 10mm x H 5.1mm | 1 | Surface Mount | ||
| Qty Unit Price 1,000 $0.445 2,000 $0.44 3,000 $0.435 4,000 $0.43 | 6,000 Ready to Ship! | 25 Weeks | 2452 | Reel | 6.8µH | 3.02A | ±20% | Yes | 50mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 5.2mm x W 5.2mm x H 2mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.615 1,000 $0.605 1,500 $0.60 2,500 $0.585 | 6,000 Ready to Ship! | N/A | 2433 | Reel | 15µH | 5.65A | ±20% | Yes | 26.4mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12mm x W 12mm x H 8mm | 1 | Surface Mount | ||
CDRH50D43RNP-2R2NC Sumida CDRH Series 2.2 uH ±30 % Tolerance 3.8 A Surface Mount Shielded Power Inductor | Qty Unit Price 1,500 $0.345 3,000 $0.34 4,500 $0.335 | 6,000 Ready to Ship! | N/A | 2506 | Reel | 2.2µH | 3.8A | ±30% | Yes | 22mΩ | L 5.3mm x W 5.3mm x H 4.5mm | Surface Mount | |||||||
Sumida CDRH Series 27 uH 30 % Tolerance 1.05 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.32 3,000 $0.315 4,500 $0.31 | 6,000 Ready to Ship! | N/A | 2536 | Reel | 27µH | 1.05A | ±30% | Yes | 105mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price 1,000 $0.37 2,000 $0.365 4,000 $0.36 5,000 $0.355 | 6,000 Ready to Ship! | N/A | 2527 | Reel | 5µH | 2.9A | ±30% | Yes | 18mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 4mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.875 1,000 $0.865 1,500 $0.855 2,000 $0.85 2,500 $0.835 | 5,500 Ready to Ship! | N/A | 2316 | Reel | 68µH | 2.1A | ±20% | Yes | 0.1Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 4 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.615 1,000 $0.605 1,500 $0.60 2,500 $0.585 | 5,000 Ready to Ship! | N/A | 2532 | Reel | 47µH | 1.8A | ±20% | Yes | 0.058Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 6mm | 1 | Surface Mount | ||
| Qty Unit Price 1,500 $0.395 3,000 $0.39 4,500 $0.385 | 4,500 Ready to Ship! | N/A | 2544 | Reel | 3.3µH | 1.44A | ±20% | No | 86.2mΩ | Ferrite | 7.96MHz | -40°C to +100°C | -40°C to +100°C | 2 | L 4.8mm x W 4.3mm x H 3.5mm | 1 | Surface Mount | ||
Sumida CDRH Series 10 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.24 3,000 $0.235 5,000 $0.23 | 4,000 Ready to Ship! | N/A | 2219 | Reel | 10µH | 0.8A | ±25% | Yes | 330mΩ | L 4mm x W 4mm x H 1.2mm | Surface Mount | |||||||
Sumida CDRH Series 4.1 uH 30 % Tolerance 1.95 A Shielded Surface Mount Power Inductor | Qty Unit Price 2,000 $0.33 4,000 $0.325 | 4,000 Ready to Ship! | N/A | 2512 | Reel | 4.1µH | 1.95A | ±30% | Yes | 42mΩ | Ferrite | 10kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |
| Qty Unit Price 500 $0.42 1,000 $0.41 2,000 $0.405 2,500 $0.40 | 3,500 Ready to Ship! | N/A | 2523 | Reel | |||||||||||||||
| Qty Unit Price 1,500 $0.35 3,000 $0.345 4,500 $0.34 | 3,000 Ready to Ship! | N/A | 2515 | Reel | 2.2µH | 9.3A | ±20% | Yes | 15mΩ | Metal | 100kHz | -55°C to +125°C | 2 | 1 | Surface Mount | ||||
| Qty Unit Price 1,500 $0.35 3,000 $0.345 4,500 $0.34 | 3,000 Ready to Ship! | N/A | 2513 | Reel | 4.7µH | 6.3A | ±20% | Yes | 33mΩ | Metal | 100kHz | -55°C to +125°C | 2 | 1 | Surface Mount | ||||
Sumida CDRH Series 4.7 uH 30 % Tolerance 1.2 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,000 $0.435 2,000 $0.43 3,000 $0.425 5,000 $0.415 | 3,000 Ready to Ship! | N/A | 2538 | Reel | 4.7µH | 1.2A | ±30% | Yes | 110mΩ | Ferrite | 100kHz | -40°C to +105°C | -40°C to +105°C | 2 | L 3.2mm x W 3.2mm x H 2mm | 1 | Surface Mount | |
Sumida CDRH Series 18 uH 30 % Tolerance 1.32 A Shielded Surface Mount Power Inductor | Qty Unit Price 1,500 $0.305 3,000 $0.30 6,000 $0.295 | 3,000 Ready to Ship! | N/A | 2444 | Reel | 18µH | 1.32A | ±30% | Yes | 70mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price 1,500 $0.32 3,000 $0.315 4,500 $0.31 | 3,000 Ready to Ship! | N/A | 2506 | Reel | 3µH | 3A | ±30% | Yes | 18mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | ||
| Qty Unit Price 1,500 $0.395 3,000 $0.39 4,500 $0.385 | 3,000 Ready to Ship! | 25 Weeks | 2517 | Reel | 10µH | 1.04A | ±20% | No | 0.182Ω | Ferrite | 2.52MHz | -40°C to +100°C | -40°C to +100°C | 2 | L 4.8mm x W 4.3mm x H 3.5mm | 1 | Surface Mount | ||
| Qty Unit Price 500 $0.875 1,000 $0.865 1,500 $0.855 2,000 $0.85 2,500 $0.835 | 2,500 Ready to Ship! | N/A | 2423 | Reel | 33µH | 3A | ±20% | Yes | 49mΩ | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||
Sumida 6.3 × 6.2 × 2 mm 4.2 uH ±20% 1.8 A 75 mOhm DCR Shielded Wirewound Inductor | Qty Unit Price 1 $0.845 15 $0.74 50 $0.695 250 $0.635 1,000 $0.58 | 2,000 Ready to Ship! | N/A | 2335 | Cut Tape Available in Mini-Reel |
Added to Your Shopping Cart