text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D28NP-270NC

CDRH Series 27 uH 30 % Tolerance 1.05 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 1.05A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 105mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$465.00
USD
Quantity
Web Price
1,500
$0.31
3,000
$0.295
4,500
$0.28
6,000+
$0.265
Product Variant Information section