text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCDDS-4R7MC

7.3 x 6.8 x 3 mm 4.7 uH ±20% 40 mOhm DCR Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Sumida 0630CDMCDDS-4R7MC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 33mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 7 x 6.6 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,500
USA:
16,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34
Product Variant Information section