Manufacturer Part #
CDRH74NP-100MC-B
CDRH Series 10 uH ±20 % Tolerance 1.84 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Sumida CDRH74NP-100MC-B - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.84A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 49mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 7.5mm x W 7.5mm x H 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
4,000
$0.405
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount