| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 3,500 $0.125 7,000 $0.124 10,500 $0.123 14,000 $0.122 | 269,500 Ready to Ship! | 7 Weeks | 2431 | Reel | 10µH | 1.2A | ±20% | 150mΩ | 25MHz | Ferrite | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | ||||
| Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 56,000 Ready to Ship! | 24 Weeks | 2518 | Reel | Unshielded | 10µH | 900mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | H 2.7mm | Surface Mount | |||
TAIYO YUDEN BRL Series 0603 2.2 uH ±20% 0.36 A 0.4 Ohm SMT Wirewound Chip Power Inductor | Qty Unit Price 3,000 $0.0994 6,000 $0.0977 9,000 $0.0967 12,000 $0.096 15,000 $0.0937 | 48,000 Ready to Ship! | 24 Weeks | 2318 | Reel | 2.2µH | 0.5A | ±20% | 0.4Ω | 400MHz | Ferrite | 1MHz | -40°C to +105°C | -40°C to +85°C | 0603 (1608 Metric) | 2 | Surface Mount | ||
| Qty Unit Price 1,000 $0.0508 2,000 $0.0498 4,000 $0.0489 5,000 $0.0487 15,000 $0.0469 | 36,000 Ready to Ship! | 24 Weeks | 2426 | Reel | Unshielded | 33µH | 0.3A | ±10% | 0.41Ω | 13MHz | Ferrite | 0.1MHz | -40°C to +105°C | -40°C to +85°C | 1210 (3225 Metric) | 2 | Surface Mount | ||
| Qty Unit Price 2,000 $0.0548 6,000 $0.0534 8,000 $0.053 20,000 $0.0519 30,000 $0.0507 | 26,000 Ready to Ship! | 7 Weeks | 2434 | Reel | |||||||||||||||
| Qty Unit Price 1,000 $0.0516 3,000 $0.0502 5,000 $0.0496 20,000 $0.048 30,000 $0.0469 | 15,000 Ready to Ship! | 10 Weeks | 2445 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 9,000 Ready to Ship! | 24 Weeks | 2539 | Reel | Unshielded | 22µH | 780mA | ±20% | 351mΩ | 17MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | L 3.2mm x W 2.5mm x H 2.7mm | Surface Mount | |||
TAIYO YUDEN Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.075A 2.21Ohm | Qty Unit Price 3,000 $0.037 9,000 $0.036 12,000 $0.0358 30,000 $0.035 45,000 $0.0343 | 9,000 Ready to Ship! | 7 Weeks | 2337 | Reel | ||||||||||||||
| Qty Unit Price 2,000 $0.08 4,000 $0.0786 6,000 $0.0778 10,000 $0.0768 20,000 $0.0747 | 8,000 Ready to Ship! | 24 Weeks | 2546 | Reel | Unshielded | 100µH | 250mA | ±10% | 3Ω | 5MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | Surface Mount | ||||
TAIYO YUDEN 22 H Unshielded Wirewound Inductor 780 mA 351mOhm Max 1210 (3225 Metric) | Qty Unit Price 1,000 $0.0848 2,000 $0.0832 3,000 $0.0822 4,000 $0.0815 5,000 $0.0794 | 6,000 Ready to Ship! | 7 Weeks | 2343 | Reel | ||||||||||||||
| Qty Unit Price 500 $0.335 1,000 $0.33 2,500 $0.325 5,000 $0.32 | 6,000 Ready to Ship! | 14 Weeks | 2543 | Reel | |||||||||||||||
| Qty Unit Price 1,500 $0.113 3,000 $0.112 4,500 $0.111 7,500 $0.11 15,000 $0.108 | 6,000 Ready to Ship! | 7 Weeks | 2340 | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.0784 6,000 $0.0771 9,000 $0.0763 12,000 $0.0757 15,000 $0.074 | 6,000 Ready to Ship! | 11 Weeks | 2443 | Reel | Shielded | 1µH | 3A | ±20% | 53mΩ | Metal | 2MHz | -40°C to -125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0784 6,000 $0.0771 9,000 $0.0763 12,000 $0.0757 15,000 $0.074 | 6,000 Ready to Ship! | 6 Weeks | 2439 | Reel | Shielded | 1µH | 3.1A | ±20% | 37mΩ | Metal | 2MHz | -40°C to +125°C | -40°C to +85°C | 1008 (2520 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 4,000 Ready to Ship! | 11 Weeks | 2523 | Reel | 100µH | 340mA | ±10% | 1.4Ω | 6MHz | 0.1MHz | -40°C to +105°C | -40°C to +85°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 4,000 Ready to Ship! | 24 Weeks | 2408 | Reel | Unshielded | 22µH | 780mA | ±20% | 351mΩ | 17MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | L 3.2mm x W 2.5mm x H 2.7mm | Surface Mount | |||
| Qty Unit Price 3,500 $0.0823 7,000 $0.0809 10,500 $0.0801 14,000 $0.0795 17,500 $0.0777 | 3,500 Ready to Ship! | 7 Weeks | 2508 | Reel | |||||||||||||||
TAIYO YUDEN BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 3,000 $0.104 6,000 $0.102 9,000 $0.101 12,000 $0.10 15,000 $0.0978 | 3,000 Ready to Ship! | 24 Weeks | 2403 | Reel | Unshielded | 10µH | 0.17A | ±20% | 2.6Ω | 45MHz | Ferrite | 1MHz | -40°C to +105°C | 0603 (1608 Metric) | 2 | Surface Mount | ||
TAIYO YUDEN Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.27A 1.69Ohm DCR 0805 T/ | Qty Unit Price 3,000 $0.0894 6,000 $0.0879 9,000 $0.087 12,000 $0.0863 15,000 $0.0843 | 3,000 Ready to Ship! | 7 Weeks | 2412 | Reel | Molded | 22µH | 270mA | ±20% | 1.69Ω | 13MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | L 2mm x W 1.25mm x H 1mm | Surface Mount | |
TAIYO YUDEN Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.9A 0.195Ohm DCR 0805 T/R | Qty Unit Price 3,000 $0.0634 6,000 $0.0623 9,000 $0.0617 12,000 $0.0612 15,000 $0.0598 | 3,000 Ready to Ship! | 7 Weeks | 2508 | Reel | 1µH | 0.9A | ±20% | 0.15Ω | 100MHz | 7.96MHz | -40°C to +105°C | -40°C to +85°C | 0805 (2012 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0749 6,000 $0.0736 9,000 $0.0728 12,000 $0.0723 15,000 $0.0706 | 3,000 Ready to Ship! | 24 Weeks | 2505 | Reel | Unshielded | 10µH | 380mA | ±10% | 468mΩ | 32MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0749 6,000 $0.0736 9,000 $0.0728 12,000 $0.0723 15,000 $0.0706 | 3,000 Ready to Ship! | 24 Weeks | 2522 | Reel | Unshielded | 10µH | 380mA | ±10% | 468mΩ | 32MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0603 (1608 Metric) | 2 | Surface Mount | |||
TAIYO YUDEN LB Series 0805 47 uH ±10 % 75 mA 2.21 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 3,000 $0.0366 9,000 $0.0357 12,000 $0.0355 30,000 $0.0347 45,000 $0.034 | 3,000 Ready to Ship! | 24 Weeks | 2532 | Reel | Unshielded | 47µH | 75mA | ±10% | 2.21Ω | 11MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | Surface Mount | ||
| Qty Unit Price 3,000 $0.151 6,000 $0.149 9,000 $0.147 12,000 $0.146 | 3,000 Ready to Ship! | 6 Weeks | 2415 | Reel | 0.56µH | 2.3A | ±20% | 80mΩ | Metal | 1MHz | -40°C to +125°C | 0603 (1608 Metric) | 2 | Surface Mount | |||||
| Qty Unit Price 3,000 $0.163 6,000 $0.161 9,000 $0.16 12,000 $0.158 | 3,000 Ready to Ship! | 6 Weeks | 2415 | Reel | 0.56µH | 2.3A | ±20% | 80mΩ | Metal | 1MHz | -55°C to +150°C | 0603 (1608 Metric) | 2 | Surface Mount |
Added to Your Shopping Cart