text.skipToContent text.skipToNavigation

Manufacturer Part #

CB2012T1R0M

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.9A 0.195Ohm DCR 0805 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TAIYO YUDEN CB2012T1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
DC Resistance: 0.15Ω
Self Resonance Frequency: 100MHz
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
6,000
$0.0623
9,000
$0.0617
12,000
$0.0612
15,000+
$0.0598
Product Variant Information section