text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T101KR

FIXED IND 100UH 340MA 1.82 OHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TAIYO YUDEN CBC3225T101KR - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 340mA
Tolerance (%): ±10%
DC Resistance: 1.4Ω
Self Resonance Frequency: 6MHz
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
1,000
$0.09
3,000
$0.0875
4,000
$0.0869
10,000
$0.0848
15,000+
$0.0828
Product Variant Information section