Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Output Type | Gain Bandwidth Product | Gain | Supply Voltage-Max | Output Power | Signal-to-Ratio-Nom | Output Impedance | Operating Temp Range | Common Mode Rejection Ratio | Power Supply Rejection Ratio | Total Harmonic Distortion | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $3.12 | 1 Ready to Ship! | 14 Weeks | 1930 | Cut Tape Available in Mini-Reel | |||||||||||||||||
ON Semiconductor NCP Series 1 Channel 5.5 V SMT Filterless Class-D Audio Power Amplifier - CSP-9 | Qty Web Price 3,000 $0.59 6,000 $0.48 9,000 $0.475 12,000 $0.47 | 6,000 Ready to Ship! | 14 Weeks | 2051 | Reel | CSP-9 | Class D | 1 | Mono | 5.5V | 2.65W | 300Ω | -65°C to +150°C | -62dB | -65dB | 0.09% | 1 | Surface Mount | |||
Qty Web Price 1,000 $3.25 2,000 $2.63 3,000 $2.60 | 1,000 Ready to Ship! | 22 Weeks | 2036 | Reel | SOIC-16W | 2 | 110dB | 6V | 90dB | 600Ω | -40°C to +85°C | 3 | Surface Mount | ||||||||
Qty Web Price 1 $2.42 40 $2.17 150 $2.09 500 $2.02 2,000 $1.94 | 513 Ready to Ship! | 25 Weeks | 2028 | Tube | TSSOP-20 | 2 | 3MHz | 1.5dB | 18V | -40°C to +85°C | 80dB | 60dB | 1.5% | 1 | Surface Mount | ||||||
ON Semiconductor LC823455: 3.65 V 192 kHz 32-bit Audio Processing System−on−Chip - WLCSP-120 | Qty Web Price 1,000 $11.79 | 1,000 Ready to Ship! | 1948 | Reel | WLCSP-120 | Class D | 2 | 3.6V | -20°C to +65°C | Surface Mount | |||||||||||
![]() ON Semiconductor Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single | Qty Web Price 3,000 $0.185 9,000 $0.153 12,000 $0.152 30,000 $0.149 45,000 $0.148 | 3,000 Ready to Ship! | 8 Weeks | 2033 | Reel | ||||||||||||||||
![]() ON Semiconductor NCP2823 Series 5.5 V 3 W Filterless Class D Audio Amplifier - FlipChip-9 CSP | Qty Web Price 3,000 $0.34 6,000 $0.32 9,000 $0.305 15,000 $0.29 30,000 $0.275 | 0 | 14 Weeks | Reel | WLCSP-9 | Class D | 1 | Mono | 5.5V | 3W | 97dB | 4Ω | -40°C to +85°C | -80dB | -63dB | 0.08% | 1 | Surface Mount | |||
ON Semiconductor NCP Series 1 Channel 5.5 V SMT Filterless Class-D Audio Power Amplifier - CSP-9 | Qty Web Price 1 $0.765 50 $0.61 100 $0.585 500 $0.53 1,500 $0.50 | 0 | 14 Weeks | 2051 | Cut Tape | CSP-9 | Class D | 1 | Mono | 5.5V | 2.65W | 300Ω | -65°C to +150°C | -62dB | -65dB | 0.09% | 1 | Surface Mount | |||
ON Semiconductor SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20 | Qty Web Price 2,500 $1.94 | 0 | 19 Weeks | Reel | TSSOP-20 | 2 | 3MHz | 80dB | 18V | Surface Mount | |||||||||||
ON Semiconductor NCP2823 Series 1 Channel 5.5V 3 W Filterless Class D Audio Power Amplifier-CSP-9 | Qty Web Price 3,000 $0.34 6,000 $0.32 9,000 $0.305 15,000 $0.29 30,000 $0.275 | 0 | 11 Weeks | Reel | CSP-9 | 1 | 5.5V | 3W | Surface Mount | ||||||||||||
ON Semiconductor NCP2811 Series 5 V 27 mW SMT Advanced Stereo Headphone Amplifier - TSSOP-14 | Qty Web Price 2,500 $0.465 5,000 $0.445 7,500 $0.42 10,000 $0.40 12,500 $0.38 | 0 | 30 Weeks | Reel | TSSOP-14 | 2 | 5V | 27mW | Surface Mount | ||||||||||||
ON Semiconductor NCP2820 Series 5.5 V 2.19 W Class D Mono Surface Mount Audio Amplifier - UDFN-8 | Qty Web Price 3,000 $0.40 6,000 $0.38 9,000 $0.36 12,000 $0.34 15,000 $0.325 | 0 | 11 Weeks | Reel | 315dB | ||||||||||||||||
Qty Web Price 3,000 $0.33 6,000 $0.315 9,000 $0.30 15,000 $0.285 30,000 $0.27 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Web Price 4,000 $0.29 8,000 $0.275 12,000 $0.26 16,000 $0.245 20,000 $0.235 | 0 | 21 Weeks | Reel | CSP-9 | 1 | 5V | 1W | Surface Mount | |||||||||||||
ON Semiconductor NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - DFN-8 | Qty Web Price 3,000 $0.29 6,000 $0.275 12,000 $0.265 15,000 $0.25 | 0 | 32 Weeks | 2028 | Reel | DFN-8 | 1 | 12MHz | 5.5V | 1.5W | Surface Mount | ||||||||||
ON Semiconductor NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - SOIC-8 | Qty Web Price 2,500 $0.25 7,500 $0.24 10,000 $0.225 25,000 $0.215 37,500 $0.205 | 0 | 26 Weeks | 2044 | Reel | SOIC-8 | 1 | 12MHz | 5.5V | Surface Mount | |||||||||||
ON Semiconductor NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14 | Qty Web Price 2,500 $0.295 5,000 $0.285 10,000 $0.27 12,500 $0.255 | 0 | 49 Weeks | Reel | TSSOP-14 | Class AB | 2 | Stereo | 0.02kHz to 20kHz | 5.5V | 40Ω | -40°C to +150°C | 90dB | 0.001% | 1 | Surface Mount | |||||
ON Semiconductor NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14 | Qty Web Price 1 $0.695 50 $0.47 100 $0.44 250 $0.405 500 $0.375 | 0 | 49 Weeks | 2010 | Cut Tape | TSSOP-14 | Class AB | 2 | Stereo | 0.02kHz to 20kHz | 5.5V | 40Ω | -40°C to +150°C | 90dB | 0.001% | 1 | Surface Mount | ||||
![]() ON Semiconductor ONA10IV Series 1.98 V 16 W Digital Input Class-D Audio Amplifier - WLCSP-30 | Qty Web Price 3,000 $1.41 6,000 $1.13 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart