| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.169 5,000 $0.166 7,500 $0.165 10,000 $0.164 12,500 $0.162 | 0 | 12 Weeks | Reel | |||||||||||||||||||||
| Qty Unit Price 2,500 $0.14 5,000 $0.139 7,500 $0.138 12,500 $0.137 25,000 $0.134 | 0 | 9 Weeks | Reel | SOIC-8 | 2 | 11V/µs | 1.5mV | Surface Mount | ||||||||||||||||
| Qty Unit Price 4,000 $0.124 8,000 $0.122 12,000 $0.121 20,000 $0.119 | 0 | 9 Weeks | 2536 | Reel | MICRO-8 | 2 | 2V/µs | 4mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.0982 5,000 $0.0965 10,000 $0.0949 12,500 $0.0944 37,500 $0.0913 | 0 | 9 Weeks | 2514 | Reel | SOIC-8 | 2 | 7V/µs | 5mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.695 | 0 | 9 Weeks | Reel | SOIC-8 | 2 | 9V/µs | 2mV | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.695 | 0 | 9 Weeks | Reel | SOIC-8 | 2 | 9V/µs | 2mV | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.0982 5,000 $0.0965 10,000 $0.0949 12,500 $0.0944 37,500 $0.0913 | 0 | 9 Weeks | Reel | SOIC-8 | 2 | 7V/µs | 5mV | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.0968 5,000 $0.0952 10,000 $0.0936 12,500 $0.0931 37,500 $0.09 | 0 | 10 Weeks | Reel | SOIC-8 | Low Noise | 2 | 7V/µs | 5mV | 15MHz | 1µA | 2.5V to 15V | 0.5W | 100dB | 4mA | -40°C to +105°C | 100dB | 60° | 4.5nV/√Hz | 1 | Surface Mount | ||||
| Qty Unit Price 98 $5.76 | 0 | 12 Weeks | Tube | SOIC-8N | General Purpose | 1 | 10V/µs | 300µV | 8.5MHz | 80nA | 10V to 30V | 120dB | 3.5mA | 0°C to 75°C | 124dB | 3.2nV/√Hz | 25mA | 1 | Surface Mount | |||||
Renesas ISL28134 Series 5 V 3.5 MHz 1.5 V/µs Rail - Rail Operational Amplifier - SOT23-5 | Qty Unit Price 250 $2.30 500 $2.28 750 $2.27 1,250 $2.24 | 0 | 12 Weeks | Reel | SOT-23-5 (SOT-25) | 1 | 1.5V/µs | 2.5µV | Surface Mount | |||||||||||||||
Renesas ISL28134 Series 5 V 3.5 MHz 1.5 V/µs Rail to Rail Operational Amplifier SOT23-5 | Qty Unit Price 3,000 $1.53 | 0 | 12 Weeks | Reel | SOT-23-5 (SOT-25) | 1 | 1.5V/µs | 2.5µV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.98 | 0 | 12 Weeks | Reel | |||||||||||||||||||||
| Qty Unit Price 3,000 $0.45 6,000 $0.44 | 0 | 13 Weeks | Reel | SOT-23-5 (SOT-25) | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.45 6,000 $0.44 | 0 | 13 Weeks | Reel | SOT-23-5 (SOT-25) | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.45 6,000 $0.44 | 0 | 13 Weeks | Reel | SOT-23-5 (SOT-25) | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.535 5,000 $0.52 | 0 | 12 Weeks | Reel | SOIC-8 | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.535 5,000 $0.52 | 0 | 12 Weeks | Reel | SOIC-8 | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.535 5,000 $0.52 | 0 | 12 Weeks | Reel | SOIC-8 | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.16 5,000 $0.158 7,500 $0.157 10,000 $0.156 12,500 $0.153 | 10,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SOIC-14 | 4 | 7V/µs | 2.5mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.20 5,000 $0.198 7,500 $0.197 10,000 $0.196 12,500 $0.193 | 10,000 Ready to Ship! | 20 Weeks | 2524 | Reel | TSSOP-14 | Low Noise | 4 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | ||
| Qty Unit Price 4,000 $0.124 8,000 $0.122 12,000 $0.121 20,000 $0.119 | 40,000 Ready to Ship! | 9 Weeks | 2413 | Reel | MICRO-8 | 2 | 2V/µs | 4mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.199 5,000 $0.197 7,500 $0.195 10,000 $0.194 12,500 $0.191 | 52,500 Ready to Ship! | 8 Weeks | 2523 | Reel | SOIC-14 | 4 | 2V/µs | 4mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.136 5,000 $0.135 7,500 $0.134 12,500 $0.133 25,000 $0.13 | 55,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 86dB | 1.4mA | -40°C to +125°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.16 5,000 $0.158 7,500 $0.157 10,000 $0.156 12,500 $0.153 | 125,000 Ready to Ship! | 8 Weeks | 2414 | Reel | SOIC-14 | 4 | 7V/µs | 2.5mV | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.0982 5,000 $0.0965 10,000 $0.0949 12,500 $0.0944 37,500 $0.0913 | 130,000 Ready to Ship! | 9 Weeks | 2532 | Reel | SOIC-8 | 2 | 7V/µs | 5mV | Surface Mount |
Added to Your Shopping Cart