| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Data Retention | Interface Type | Access Time-Max | Operating Temp Range | No of Terminals | Mounting Feature |
STMicroelectronics M24C02 Series 2 kB (256 x 8) 1.8 V SMT Serial I2C Bus EEPROM - UFDFPN-8 | Qty Unit Price 5,000 $0.0725 | 275,000 Ready to Ship! | 12 Weeks | 2523 | Reel | 2kb | 256 x 8 | 1.8V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount | |
STMicroelectronics M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.07 5,000 $0.0687 7,500 $0.0679 10,000 $0.0669 | 275,000 Ready to Ship! | 9 Weeks | 2214 | Reel | SOIC-8N | 8kb | 1 K x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0774 8,000 $0.075 | 248,000 Ready to Ship! | 12 Weeks | 2135 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.128 5,000 $0.125 | 180,000 Ready to Ship! | 9 Weeks | 2239 | Reel | SOIC-8 | 128kb | 16 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.21 | 48,000 Ready to Ship! | 12 Weeks | 2501 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.7V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.23 | 47,500 Ready to Ship! | 14 Weeks | 2435 | Reel | DFN-8 | 4kb | 512 x 8 | 1.7V to 5.5V | 2mA | 1MHz | 4ms | 100 yr | I2C | 450ns | -40°C to +125°C | 8 | Surface Mount | |
STMicroelectronics M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.095 250 $0.0926 750 $0.0898 1,500 $0.0881 4,000 $0.083 | 44,420 Ready to Ship! | 9 Weeks | 2306 | Tube | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 0.5mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M95320 Series 32 Kb (4 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 2,500 $0.159 | 42,500 Ready to Ship! | 10 Weeks | 2441 | Reel | SOIC-8 | Surface Mount | |||||||||||
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0869 | 40,000 Ready to Ship! | 12 Weeks | 1833 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 10ms | Surface Mount | ||||||
STMicroelectronics M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8 | Qty Unit Price 2,500 $0.0684 5,000 $0.0671 7,500 $0.0663 10,000 $0.0654 | 35,000 Ready to Ship! | 9 Weeks | 2524 | Reel | SOIC-8 | 1kb | 128 x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5 | Qty Unit Price 5,000 $0.075 | 35,000 Ready to Ship! | 12 Weeks | 2538 | Reel | DFN-5 | 2kb | 256 x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount |
STMicroelectronics 5.5 V 2 kB 400 kHz 900 ns Surface Mount EEPROM Memory IC -UFDFPN-8 (2x3) | Qty Unit Price 5,000 $0.0852 | 25,000 Ready to Ship! | 12 Weeks | 2535 | Reel | DFN-8 | 2kb | 256 x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 0.9µs | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 1 $0.385 75 $0.375 200 $0.37 400 $0.36 1,250 $0.345 | 23,250 Ready to Ship! | 12 Weeks | 2422 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.185 | 15,000 Ready to Ship! | 12 Weeks | 2434 | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24256-DF Series 256 Kb (32 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-8 | Qty Unit Price 2,500 $0.305 | 10,000 Ready to Ship! | 14 Weeks | 2406 | Reel | WLCSP-8 | 256kb | 32 K x 8 | 1.7V to 5.5V | 2.5mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
| Qty Unit Price 5,000 $0.18 | 10,000 Ready to Ship! | 10 Weeks | 2450 | Reel | DFN-5 | 256kb | 32 K x 8 | 1.6V to 5.5V | 1mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 5 | Surface Mount | |
| Qty Unit Price 5,000 $0.18 | 10,000 Ready to Ship! | 10 Weeks | 2243 | Reel | DFN-5 | 256kb | 32 K x 8 | 1.6V to 5.5V | 1mA | 1MHz | 5ms | 200 yr | I2C | 450ns | -40°C to +85°C | 5 | Surface Mount | |
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protecti | Qty Unit Price 5,000 $0.295 | 10,000 Ready to Ship! | 10 Weeks | 2422 | Reel | |||||||||||||
| Qty Unit Price 5,000 $0.0964 | 10,000 Ready to Ship! | 12 Weeks | 2441 | Reel | UFDFPN-5 | 8kb | 1K x 8 | 1.7V to 5.5V | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount | ||
STMicroelectronics M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.435 | 10,000 Ready to Ship! | 12 Weeks | 2338 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.58 | 10,000 Ready to Ship! | 10 Weeks | 2413 | Reel | UFDFPN-8 | 1Mb | 128K x 8 | 1.6V to 5.5V | 1MHz | 4ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount | ||
STMicroelectronics 512-Kbit serial IC bus EEPROM with configurable device address and softwarewri | Qty Unit Price 4,000 $0.24 | 8,000 Ready to Ship! | 10 Weeks | 2428 | Reel | TSSOP-8 | 512kb | 64 K x 8 | 1.6V to 5.5V | 1.5mA | 1MHz | 4ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0787 8,000 $0.0763 | 8,000 Ready to Ship! | 9 Weeks | 2339 | Reel | TSSOP-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
| Qty Unit Price 4,000 $0.22 | 8,000 Ready to Ship! | 14 Weeks | 2242 | Reel | TSSOP-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 2mA | 1MHz | 4ms | 200 yr | I2C / Serial | 450ns | -40°C to +105°C | 8 | Surface Mount | |
| Qty Unit Price 4,000 $0.55 | 8,000 Ready to Ship! | 10 Weeks | 2442 | Reel |
Added to Your Shopping Cart