| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Speed | Number of Words | Word Length | Power Dissipation | Supply Current | Interface Type | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $2.10 | 0 | 18 Weeks | Reel | SOJ-32 | 1Mb | 128 k x 8 | 4.5V to 5.5V | 20ns | Commercial | 1.25W | 0°C to 70°C | 3 | Surface Mount | ||||||||
| Qty Unit Price 6 $249.24 | 0 | 18 Weeks | Tray | ||||||||||||||||||
70V3599S133BCI Renesas SRAM - Dual Port, Synchronous Memory IC 4.5Mb (128K x 36) Parallel 133MHz 4.2ns | Qty Unit Price 24 $191.74 | 0 | 18 Weeks | Tray | |||||||||||||||||
71T75802S133PFGI Renesas SRAM - Synchronous ZBT Memory IC 18Mb (1M x 18) Parallel 133MHz 4.2ns 100-TQFP ( | Qty Unit Price 72 $35.02 | 0 | 18 Weeks | Tray | |||||||||||||||||
| Qty Unit Price 72 $16.07 | 0 | 18 Weeks | Tray | TQFP-100 | 18Mb | 1 M x 18 | 2.375V to 2.625V | 3.5ns | Commercial | 166MHz | 1 M | 15b | 2W | 245mA | Parallel | 0°C to 70°C | -55°C to +125°C | 3 | Surface Mount | ||
71T75802S200PFG Renesas 71T75802 Series 18 Mb (1 M x 18) 200 MHz Synchronous SRAM Memory IC - TQFP-100 | Qty Unit Price 72 $29.17 | 0 | 18 Weeks | Tray | |||||||||||||||||
| Qty Unit Price 135 $1.59 270 $1.58 405 $1.57 540 $1.55 | 0 | 18 Weeks | Tray | ||||||||||||||||||
Renesas 128K x 36, 256K x 18 3.3V Synchronous SRAMs3.3V I/O, Pipelined OutputsBurst Co | Qty Unit Price 72 $5.93 | 0 | 18 Weeks | Tray | TQFP-100 | 4.5Mb | 128 K X 36 | 3.135V to 3.465V | 4.2ns | Industrial | 133MHz | 128 K | 36b | 2W | 260mA | Parallel | -40°C to +85°C | -55°C to +125°C | 3 | Surface Mount | |
Renesas SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 150MHz 3.8ns 100-TQFP | Qty Unit Price 144 $5.93 | 0 | 18 Weeks | Tray | TQFP-100 | 4.5Mb | 128 K x 36 | 3.135V to 3.465V | 3.8ns | Industrial | 150MHz | 128 K | 36b | 2W | 305mA | Parallel | -40°C to +85°C | -55°C to +125°C | 3 | Surface Mount | |
Renesas 71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44 | Qty Unit Price 135 $5.93 | 0 | 18 Weeks | 2529 | Tray | TSOP-44 | 4Mb | 256 K x 16 | 3V to 3.6V | 15ns | Industrial | 1W | Parallel | -40°C to +85°C | -55°C to +125°C | Surface Mount | |||||
| Qty Unit Price 3 $8.43 10 $8.33 20 $8.28 40 $8.22 75 $8.12 | 0 | 18 Weeks | Tray | LQFP-100 | 4.5Mb | 128K x 36 | 3.135V to 3.465V | 4.2ns | Industrial | 133MHz | 36 | 36b | 2W | 310mA | Parallel | -40°C to +85°C | -55°C to +125°C | Surface Mount | |||
| Qty Unit Price 272 $19.55 | 0 | 18 Weeks | Tray |
Added to Your Shopping Cart