Manufacturer Part #
71V416S15PHGI
71V416S Series 4 Mb (256K x 16) 3.6 V Surface Mount CMOS Static RAM - TSOP II-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray Package Style:TSOP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Renesas 71V416S15PHGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71V416S15PHGI - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 15ns |
| Temperature Grade: | Industrial |
| Power Dissipation: | 1W |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | TSOP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
135+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP-44
Mounting Method:
Surface Mount