| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0407 3,000 $0.0396 10,000 $0.0385 20,000 $0.0379 40,000 $0.0368 | 3,242,000 Ready to Ship! | 14 Weeks | 2422 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.235 4,000 $0.23 8,000 $0.225 | 750,000 Ready to Ship! | 20 Weeks | 2447 | Reel | SSOP-16 | 4 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 100% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0477 6,000 $0.047 12,000 $0.0462 15,000 $0.0459 45,000 $0.0444 | 657,000 Ready to Ship! | 14 Weeks | 2516 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0477 6,000 $0.047 12,000 $0.0462 15,000 $0.0459 45,000 $0.0444 | 513,000 Ready to Ship! | 14 Weeks | 2523 | Reel | SOP-4 | 1 | 3750V | 35V | 50% | 110°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0478 3,000 $0.0465 5,000 $0.0459 20,000 $0.0444 30,000 $0.0434 | 440,000 Ready to Ship! | 14 Weeks | 2518 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.104 6,000 $0.103 9,000 $0.102 15,000 $0.10 | 267,000 Ready to Ship! | 14 Weeks | 2529 | Reel | DIP-4 | 1 | 3750V | 300V | 1000% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.197 2,000 $0.194 3,000 $0.192 4,000 $0.19 | 222,000 Ready to Ship! | 18 Weeks | 2525 | Reel | MICRO SMD-8 | 1 | 5000V | 0.6V | 100ns | 1.7V | 20mA | 85mW | Open Collector | 10% | -40°C | -55°C to +125°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0413 6,000 $0.0406 12,000 $0.04 15,000 $0.0397 45,000 $0.0384 | 153,000 Ready to Ship! | N/A | 2414 | Reel | SMD-4 | 1 | 3.75kV | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Transistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0792 6,000 $0.0778 9,000 $0.077 12,000 $0.0765 15,000 $0.0747 | 144,000 Ready to Ship! | 14 Weeks | 2531 | Reel | SMD-4 | 1 | 3750V | 80V | 1.2V | 6V | 0.05A | 0.17W | NPN Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0792 6,000 $0.0778 9,000 $0.077 12,000 $0.0765 15,000 $0.0747 | 123,000 Ready to Ship! | 14 Weeks | 2532 | Reel | SMD-4 | 1 | 3750V | 80V | 1.2V | 6V | 0.05A | 0.17W | 200% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 260 $0.0886 975 $0.0855 1,625 $0.0843 3,250 $0.0827 6,500 $0.0795 | 112,269 Ready to Ship! | 14 Weeks | 2435 | Tube | DIP-6 | 1 | 3550V | 30V | 100% | 100°C | Through Hole | ||||||||||
| Qty Unit Price 3,000 $0.0477 6,000 $0.047 12,000 $0.0462 15,000 $0.0459 45,000 $0.0444 | 90,000 Ready to Ship! | 14 Weeks | 2535 | Reel | SOP-4 | 1 | 80V | 1.2V | 6V | 50mA | 170mW | Transistor | 200% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.0407 3,000 $0.0396 10,000 $0.0385 20,000 $0.0379 40,000 $0.0368 | 88,000 Ready to Ship! | 14 Weeks | 2442 | Reel | SMD-4 | 1 | 5kV | 35V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0477 6,000 $0.047 12,000 $0.0462 15,000 $0.0459 45,000 $0.0444 | 84,000 Ready to Ship! | 14 Weeks | 2525 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 300% | 110°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.275 6,000 $0.27 | 81,000 Ready to Ship! | 18 Weeks | 2427 | Reel | SOP-5 | 1 | 3750V | 7V | 85°C | Surface Mount | |||||||||||
| Qty Unit Price 2,000 $0.37 4,000 $0.36 | 72,000 Ready to Ship! | 18 Weeks | 2345 | Reel | 4 | 3750V | 1.2V | 50mV | 70mW | Optocoupler | 50% | 110°C | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $0.082 3,000 $0.0797 5,000 $0.0787 10,000 $0.0773 20,000 $0.0752 | 71,000 Ready to Ship! | 14 Weeks | 2436 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 500 $0.0404 2,000 $0.0391 5,000 $0.0383 12,500 $0.0375 30,000 $0.0359 | 62,600 Ready to Ship! | 14 Weeks | 2509 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 110°C | Through Hole | ||||||||||
| Qty Unit Price 1,000 $0.21 3,000 $0.205 5,000 $0.20 | 54,000 Ready to Ship! | 14 Weeks | 2528 | Reel | SMD-6 | 1 | 5000V | 1.2V | 6V | 30mA | 120mW | 110°C | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $0.152 2,000 $0.15 4,000 $0.148 15,000 $0.144 | 50,000 Ready to Ship! | 14 Weeks | 2540 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0536 6,000 $0.0527 9,000 $0.0521 15,000 $0.0515 30,000 $0.0501 | 45,000 Ready to Ship! | 14 Weeks | 2516 | Reel | SSOP-4 | 1 | 3.75kV | 80V | 1.4V | 6V | 50mA | 200mW | 200% | 110°C | -55°C to +110°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0477 6,000 $0.047 12,000 $0.0462 15,000 $0.0459 45,000 $0.0444 | 45,000 Ready to Ship! | 14 Weeks | 2517 | Reel | SMD-4 | 1 | 3750V | 80V | 1.2V | 6V | 0.05A | 0.17W | 300% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 195 $0.105 650 $0.102 1,950 $0.0991 4,875 $0.0968 13,000 $0.0927 | 35,360 Ready to Ship! | 14 Weeks | 2525 | Tube | SMD-6 | 1 | 5000V | 70V | Uni-Directional | 1.45V | 6V | 60mA | 0.25W | Phototransistor | 100% | 100°C | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 75 $0.33 200 $0.325 500 $0.315 1,250 $0.31 3,000 $0.30 | 32,236 Ready to Ship! | 14 Weeks | 2504 | Tube | DIP-16 | 4 | 5000V | 80V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0395 6,000 $0.0388 12,000 $0.0382 15,000 $0.038 45,000 $0.0367 | 30,000 Ready to Ship! | N/A | 2324 | Reel | SMD-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Transistor | 50% | 110°C | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart