| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Abracon ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to 85 °C Surface Mount Crystal - SMD-2 | Qty Unit Price 3,000 $0.475 | 1,539,000 Ready to Ship! | 14 Weeks | 2506 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 90kΩ | 0.5µW | -40°C to +85°C | L 1.6mm x W 1mm | 2 | Surface Mount | |||||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.165 | 1,284,000 Ready to Ship! | 14 Weeks | 2534 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.22 | 1,260,000 Ready to Ship! | 14 Weeks | 2538 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal | Qty Unit Price 3,000 $0.155 | 1,215,000 Ready to Ship! | 14 Weeks | 2345 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.158 | 1,107,000 Ready to Ship! | 14 Weeks | 2302 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.22 | 1,056,000 Ready to Ship! | 14 Weeks | 2534 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 110kΩ | 500MΩ | 0.5µW | 9000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
| Qty Unit Price 3,000 $0.132 | 1,032,000 Ready to Ship! | 10 Weeks | 2506 | Reel | 10pF | 27.12MHz | ±30ppm | -30°C to +85°C | 80Ω | 300µW | ±50ppm | 1 | 4 | Surface Mount | ||||||
Abracon ABM8G Series 13 MHz ±20 ppm 18 pF -40 to 85 °C Surface Mount Crystal - SMD-4 | Qty Unit Price 1,000 $0.27 2,000 $0.265 | 643,000 Ready to Ship! | 12 Weeks | 2518 | Reel | 18pF | 13MHz | ±20ppm | -40°C to +85°C | Surface Mount | ||||||||||
Abracon ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.21 | 627,000 Ready to Ship! | 14 Weeks | 2538 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.215 | 528,000 Ready to Ship! | 14 Weeks | 2311 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 110kΩ | 500MΩ | 0.5µW | 9000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
Abracon ABS07 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.21 | 513,000 Ready to Ship! | 14 Weeks | 2439 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal | Qty Unit Price 3,000 $0.22 | 456,000 Ready to Ship! | 14 Weeks | 2306 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 500MΩ | 0.5µW | 10000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABM8G Series 24 MHz ±20 ppm 18 pF -10 to +60 °C Ultra Miniature Ceramic Crystal | Qty Unit Price 1,000 $0.126 2,000 $0.124 3,000 $0.123 4,000 $0.122 5,000 $0.12 | 342,000 Ready to Ship! | 12 Weeks | 2406 | Reel | 18pF | 24MHz | ±20ppm | -40°C to +85°C | 60Ω | 500MΩ | 100µW | ±3ppm | -40°C to +85°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | |||
Abracon ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal | Qty Unit Price 1,000 $0.168 2,000 $0.165 3,000 $0.164 4,000 $0.163 5,000 $0.16 | 330,000 Ready to Ship! | 12 Weeks | 2425 | Reel | 18pF | 8MHz | ±20ppm | -40°C to +85°C | 140Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 5mm x W 3.2mm | 2 | Surface Mount | |||
Abracon ABLS2 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0983 2,000 $0.0964 3,000 $0.0953 4,000 $0.0945 5,000 $0.092 | 303,000 Ready to Ship! | 12 Weeks | 2504 | Reel | 18pF | 25MHz | ±30ppm | -20°C to +70°C | 40Ω | 500MΩ | 500µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.7mm | 2 | Surface Mount | |||
Abracon ABM7 Series 24 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price 1,000 $0.245 2,000 $0.24 3,000 $0.235 | 271,000 Ready to Ship! | 12 Weeks | 2319 | Reel | 18pF | 24MHz | ±30ppm | -10°C to +60°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
Abracon ABM7 Series 25 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price 1,000 $0.225 3,000 $0.22 | 263,000 Ready to Ship! | 12 Weeks | 2409 | Reel | 18pF | 25MHz | ±20ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
Abracon ABS25 Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal | Qty Unit Price 3,000 $0.215 | 258,000 Ready to Ship! | 14 Weeks | 2244 | Reel | 6pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 500MΩ | 1µW | ±3ppm | -55°C to +125°C | L 8mm x W 3.8mm | 4 | Surface Mount | |||
Epson Electronics America TSX-3225 Series 16 MHz ±10 ppm 9 pF -20 to +75°C Surface Mount Crystal Unit | Qty Unit Price 1,000 $0.15 2,000 $0.148 3,000 $0.146 5,000 $0.143 | 234,000 Ready to Ship! | 20 Weeks | 2526 | Reel | 9pF | 16MHz | ±10ppm | -20°C to +70°C | 60Ω | 200µW | ±1ppm | -40°C to +125°C | 1 | 4 | Surface Mount | ||||
ECS Inc. ECX31B Series 32.76 kHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal | Qty Unit Price 3,000 $0.185 | 231,000 Ready to Ship! | 16 Weeks | 2340 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
Abracon ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal | Qty Unit Price 3,000 $0.235 | 228,000 Ready to Ship! | 14 Weeks | 2336 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 60kΩ | 500MΩ | 0.5µW | 13000 | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||
Abracon ABM7 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal | Qty Unit Price 1,000 $0.215 3,000 $0.21 | 210,000 Ready to Ship! | 12 Weeks | 2411 | Reel | 18pF | 8MHz | ±20ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -40°C to +90°C | L 6mm x W 3.5mm | 2 | Surface Mount | |||
CITIZEN FINEDEVICE HCM49 Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Unit Price 1,000 $0.139 2,000 $0.137 3,000 $0.136 5,000 $0.133 | 208,000 Ready to Ship! | N/A | 2423 | Reel | METAL CAN | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
Abracon ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal | Qty Unit Price 3,000 $0.50 | 180,000 Ready to Ship! | 14 Weeks | 2321 | Reel | 4pF | 32.768kHz | ±20ppm | -40°C to +85°C | 80kΩ | 500MΩ | 0.5µW | 20000 | ±3ppm | -55°C to +125°C | L 2mm x W 1.2mm | 2 | Surface Mount | ||
| Qty Unit Price 1 $0.0664 400 $0.0646 1,000 $0.063 2,500 $0.0615 5,000 $0.0585 | 177,380 Ready to Ship! | 10 Weeks | 2448 | Bag | 12.5pF | 32.768kHz | ±20ppm | -10°C to +60°C | 30kΩ | 500MΩ | 1µW | 90000 | ±5ppm | -40°C to +85°C | L 8.3mm x D 3.2mm | 2 | Through Hole |
Added to Your Shopping Cart