| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Min | Input Voltage-Max | Output Voltage Range | Output Voltage Fixed | Dropout Voltage-Max | Output Current-Max | Rated Power | Tolerance (%) | Operating Temp Range | Regulator Topology | Quiescent Current | No. of Outputs | Output Noise | Load Regulation | Load Regulation (%) | Current - Limit | Line Regulation | Line Regulation (%) | Mounting Feature |
STMicroelectronics LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.133 6,000 $0.131 9,000 $0.13 12,000 $0.129 15,000 $0.127 | 345,000 Ready to Ship! | 16 Weeks | 1527 | Reel | SOT-23-5 (SOT-25) | 1.9V | 5.5V | 3.3V | 400mV | 300mA | ±2% | -40°C to +125°C | Fixed | 70µA | 450mA | Surface Mount | ||||||||
STMicroelectronics LM2931 Series 100 mA 3.3 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.31 5,000 $0.305 7,500 $0.30 12,500 $0.295 | 187,500 Ready to Ship! | 12 Weeks | 2208 | Reel | SOIC-8 | 26V | 3.3V | 0.6V | 100mA | -40°C to +125°C | Fixed | 30mA | Single | 330µV | 10mV | 300mA | 4mV | Surface Mount | ||||||
STMicroelectronics L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220 | Qty Unit Price 75 $0.295 200 $0.29 750 $0.285 2,000 $0.28 7,500 $0.27 | 75,715 Ready to Ship! | 8 Weeks | 1733 | Tube | TO-220-3 (TO-220AB) | -35V | -5V | 1.4V | 1.5A | ±4% | 0°C to 150°C | Fixed | 3mA | Single | 100µV | 100mV | 1.8A | 100mV | Through Hole | |||||
STMicroelectronics L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89 | Qty Unit Price 2,500 $0.114 5,000 $0.112 10,000 $0.111 37,500 $0.108 | 55,000 Ready to Ship! | 10 Weeks | 2419 | Reel | SOT-89 (SC-62) | 35V | 12V | 1.7V | 100mA | ±4% | 0°C to 125°C | Fixed | 6.5mA | Single | 80µV | 100mV | 250mV | Surface Mount | ||||||
STMicroelectronics LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5 | Qty Unit Price 3,000 $0.255 6,000 $0.25 15,000 $0.245 | 51,000 Ready to Ship! | 12 Weeks | 2517 | Reel | SOT-23-5 (SOT-25) | 2.5V | 16V | 5V | 375mV | 100mA | Surface Mount | |||||||||||||
STMicroelectronics LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223 | Qty Unit Price 2,500 $0.116 5,000 $0.115 10,000 $0.114 12,500 $0.113 37,500 $0.111 | 47,500 Ready to Ship! | 9 Weeks | 2412 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 3.267V | 1.2V | 1300mA | 12W | ±1% | 0°C to 125°C | Fixed | 10mA | Single | 100µV | 10mV | 6mV | Surface Mount | |||||
STMicroelectronics LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252 | Qty Unit Price 2,500 $0.27 5,000 $0.265 12,500 $0.26 | 40,000 Ready to Ship! | 12 Weeks | 2338 | Reel | TO-252-3 (DPAK) | 16V | 3.3V | 1.3V | 500mA | ±2% | -40°C to +125°C | Fixed | 100µA | Single | 50µV | 16mV | 16mV | Surface Mount | ||||||
STMicroelectronics LD1117 Series 1300 mA Adjustable Output Voltage LDO Regulator - SOT-223 | Qty Unit Price 2,500 $0.119 5,000 $0.118 10,000 $0.116 37,500 $0.113 | 32,500 Ready to Ship! | 10 Weeks | 2339 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 1.25V to 15V | 1.25V | 800mA | 12W | ±1% | -40°C to +125°C | Adjustable | Single | 1% | 1% | Surface Mount | |||||||
| Qty Unit Price 125 $0.181 300 $0.178 1,250 $0.174 3,000 $0.171 12,500 $0.164 | 31,265 Ready to Ship! | 8 Weeks | 2536 | Tube | TO-220-3 (TO-220AB) | 40V | 1.2V to 37V | 1.2/37V | 1.5A | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | ||||||||||
STMicroelectronics L78M Series 500 mA 15 V Fixed Output Three Terminal Voltage Regulator - TO-252 | Qty Unit Price 2,500 $0.158 5,000 $0.156 7,500 $0.155 10,000 $0.154 12,500 $0.152 | 30,000 Ready to Ship! | 12 Weeks | 2314 | Reel | TO-252-3 (DPAK) | 35V | 15V | 2V | 0.5A | ±2% | -40°C to +125°C | Fixed | 6mA | Single | 90µV | 300mV | 100mV | Surface Mount | ||||||
STMicroelectronics LD29150 Series 1.5 A Adjustable Surface Mount Voltage Regulator - POWERPAK-5 | Qty Unit Price 2,500 $0.475 5,000 $0.47 7,500 $0.465 | 30,000 Ready to Ship! | 12 Weeks | 2536 | Reel | POWERPAK-5 | 2.5V | 30V | 3.2V to 20V | 1.5V | 400mV | 1.5A | -55°C to +150°C | Adjustable | 80mA | 1 | 50µV | 1% | 0.5% | Surface Mount | |||||
| Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 30,000 Ready to Ship! | 24 Weeks | 2344 | Reel | DFN-6 | 1.5V | 5.5V | 3.3V | 400mV | 500mA | 1.818W | ±2% | -40°C to +125°C | Fixed | 200µA | Single | 30µV | 0.002% | 0.01% | Surface Mount | |||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOT-89 | Qty Unit Price 2,500 $0.0867 7,500 $0.0844 10,000 $0.0839 25,000 $0.0821 37,500 $0.0803 | 27,500 Ready to Ship! | 10 Weeks | 2310 | Reel | SOT-89 (SC-62) | 30V | 5V | 2V | 100mA | ±4% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | ||||||
STMicroelectronics L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8 | Qty Unit Price 2,500 $0.0676 7,500 $0.0659 12,500 $0.0651 25,000 $0.064 50,000 $0.0624 | 27,500 Ready to Ship! | 12 Weeks | 2416 | Reel | SOIC-8 | 35V | 15V | 1.7V | 100mA | ±4% | 0°C to 125°C | Fixed | 6.5mA | Single | 90µV | 150mV | 300mV | Surface Mount | ||||||
| Qty Unit Price 2,500 $0.134 5,000 $0.133 7,500 $0.132 12,500 $0.131 25,000 $0.128 | 27,500 Ready to Ship! | 10 Weeks | 2343 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 1.25V to 15V | 1.25V | 800mA | 12W | ±1% | 0°C to 125°C | Adjustable | Single | 0.4% | 0.2% | Surface Mount | ||||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.0519 7,500 $0.0506 12,500 $0.05 37,500 $0.0488 62,500 $0.0477 | 22,500 Ready to Ship! | 12 Weeks | 2518 | Reel | SOIC-8 | 30V | 5V | 2V | 100mA | ±4% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | ||||||
| Qty Unit Price 125 $0.189 300 $0.186 1,250 $0.181 3,000 $0.178 12,500 $0.171 | 19,171 Ready to Ship! | 8 Weeks | 2522 | Tube | TO-220-3 (TO-220AB) | 35V | 12V | 2V | 1.5A | ±2% | 0°C to 125°C | Fixed | 8mA | Single | 75µV | 240mV | 240mV | ||||||||
| Qty Unit Price 100 $0.39 250 $0.385 1,000 $0.375 2,500 $0.37 6,250 $0.355 | 18,493 Ready to Ship! | 8 Weeks | 2250 | Tube | TO-220FP (TO-220FPAB) | 35V | 12V | 2V | 1.5A | ±4% | 0°C to 125°C | Fixed | 8mA | Single | 75µV | 240mV | 2.2A | 240mV | Through Hole | ||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - SOT-89 | Qty Unit Price 2,500 $0.0952 5,000 $0.0936 10,000 $0.0921 12,500 $0.0916 37,500 $0.0885 | 17,500 Ready to Ship! | 10 Weeks | 2322 | Reel | SOT-89 (SC-62) | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | |||||||
STMicroelectronics L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252 | Qty Unit Price 2,500 $0.144 5,000 $0.143 7,500 $0.142 12,500 $0.14 25,000 $0.138 | 17,500 Ready to Ship! | 12 Weeks | 2301 | Reel | TO-252-3 (DPAK) | 35V | 9V | 2V | 500mA | ±4% | 0°C to 150°C | Fixed | 6mA | 1 | 58µV | 180mV | 100mV | Surface Mount | ||||||
STMicroelectronics LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8 | Qty Unit Price 2,500 $0.131 5,000 $0.129 7,500 $0.128 12,500 $0.127 25,000 $0.125 | 17,500 Ready to Ship! | 12 Weeks | 2345 | Reel | SOIC-8 | 3V | 40V | 1.2V to 37V | 1.2/37V | 100mA | -40°C to +125°C | Adjustable | Single | 50mV | 1% | 0.05% | Surface Mount | |||||||
STMicroelectronics LDLN025 Series 2.8 V 250 mA Surface Mount Ultra Low Noise LDO - SOT-23-5L | Qty Unit Price 3,000 $0.123 6,000 $0.122 9,000 $0.121 15,000 $0.12 30,000 $0.118 | 15,000 Ready to Ship! | 24 Weeks | 2516 | Reel | SOT-23-5 (SOT-25) | 1.5V | 5.5V | 3V | 0.12V | 250mA | ±2% | -40°C to +125°C | Fixed | 12µA | Single | 6.5µV | 0.002% | 500mA | 0.02% | Surface Mount | ||||
STMicroelectronics L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8 | Qty Unit Price 2,500 $0.0625 7,500 $0.0609 12,500 $0.0602 25,000 $0.0592 50,000 $0.0577 | 12,500 Ready to Ship! | 12 Weeks | 2350 | Reel | SOIC-8 | 35V | 12V | 100mA | 0°C to 125°C | Fixed | 6.5mA | Single | 80µV | 100mV | 250mV | Surface Mount | ||||||||
STMicroelectronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 | Qty Unit Price 2,500 $0.128 5,000 $0.126 7,500 $0.125 12,500 $0.124 25,000 $0.122 | 12,500 Ready to Ship! | 12 Weeks | 2518 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 0.5A | ±2% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 100mV | 100mV | Surface Mount | ||||||
STMicroelectronics LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator - SOT-223 | Qty Unit Price 2,500 $0.151 5,000 $0.149 7,500 $0.148 10,000 $0.147 12,500 $0.145 | 12,500 Ready to Ship! | 10 Weeks | 2329 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 1.2V | 1.3V | 1A | 12W | ±2% | 0°C to 125°C | Fixed | 10mA | Single | 100µV | 10mV | 6mV | Surface Mount |
Added to Your Shopping Cart