
Manufacturer Part #
L78M09CDT-TR
L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-252
Product Specification Section
STMicroelectronics L78M09CDT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78M09CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 9V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | 1 |
Output Noise: | 58µV |
Load Regulation: | 180mV |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.144
5,000
$0.143
7,500
$0.142
12,500
$0.14
25,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount