text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725313

Fortimo Edge LV2 21.5in 8600lm 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002725313 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 7470lm
Typical Flux: 8110lm
Nominal Current: 1050mA
Maximum Current: 1300mA
Typical Forward Voltage: 44.2V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
156
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.80
USD
Quantity
Unit Price
156+
$15.55