Manufacturer Part #
929002725513
Fortimo Edge LV2 21.5in 8600lm 4000K 80CRI 190lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002725513 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002725513 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 7950lm |
| Typical Flux: | 8600lm |
| Nominal Current: | 1050mA |
| Maximum Current: | 1300mA |
| Typical Forward Voltage: | 44.2V |
| Test Temperature: | 65°C |
| Application 1: | General Lighting |
| Dimension: | 546.5 x 22 mm |
Pricing Section
Global Stock:
153
USA:
153
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$16.79
3
$16.58
10
$16.36
20
$16.23
40+
$15.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk